Through Hole Resistors:
Leiti 776 toodetKuva
Ostja
Insener
Tootja
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0448 € 100+ 0,0224 € 500+ 0,0185 € 1000+ 0,0167 € 2500+ 0,0133 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 220kohm | CFR Series | 250mW | ± 5% | Axial Leaded | 200V | Carbon Film | -700ppm/°C to 0ppm/°C | High Reliability | 1.85mm | 3.5mm | -55°C | 155°C | ||||
Each | 10+ 0,0656 € 100+ 0,0404 € 500+ 0,021 € 1000+ 0,0188 € 2500+ 0,0162 € | Min: 10 / Mitu: 10 | 7.5ohm | - | 125mW | ± 2% | Axial Leaded | 200V | Metal Film | ± 200ppm/°C | General Purpose | 1.85mm | 3.5mm | -55°C | 155°C | |||||
Each | 5+ 0,0352 € 50+ 0,0313 € 250+ 0,0217 € 500+ 0,0148 € 1000+ 0,0113 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 10kohm | MCRE Series | 125mW | ± 5% | Axial Leaded | 200V | Carbon Film | -450ppm/°C to 0ppm/°C | General Purpose | 1.85mm | 3.5mm | -55°C | 155°C | |||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0299 € 100+ 0,021 € 500+ 0,0191 € 2500+ 0,0164 € 6000+ 0,0133 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 150ohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||
Each | 5+ 0,0601 € 50+ 0,0534 € 250+ 0,0253 € 500+ 0,0192 € 1000+ 0,0182 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 3.3kohm | MF12 Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.85mm | 3.5mm | -55°C | 155°C | |||||
Each | 5+ 0,0555 € 50+ 0,0493 € 250+ 0,0342 € 500+ 0,0234 € 1000+ 0,0178 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 10kohm | MF12 Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.85mm | 3.5mm | -55°C | 155°C | |||||
Each | 5+ 0,0384 € 50+ 0,0342 € 250+ 0,0237 € 500+ 0,0162 € 1000+ 0,0123 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 4.7kohm | MCRE Series | 125mW | ± 5% | Axial Leaded | 200V | Carbon Film | -4500ppm/°C to 0ppm/°C | General Purpose | 1.85mm | 3.5mm | -55°C | 155°C | |||||
Each | 5+ 0,0601 € 50+ 0,0534 € 250+ 0,0253 € 500+ 0,0192 € 1000+ 0,0182 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 47kohm | MF12 Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.85mm | 3.5mm | -55°C | 155°C | |||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0448 € 100+ 0,0224 € 500+ 0,0185 € 1000+ 0,0167 € 2500+ 0,0148 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 15kohm | CFR Series | 250mW | ± 5% | Axial Leaded | 200V | Carbon Film | -450ppm/°C to 0ppm/°C | High Reliability | 1.85mm | 3.5mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0267 € 100+ 0,0229 € 500+ 0,020 € 2500+ 0,0153 € 6000+ 0,0148 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 220kohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0294 € 100+ 0,0206 € 500+ 0,0188 € 2500+ 0,0161 € 6000+ 0,0152 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 10kohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0294 € 100+ 0,0206 € 500+ 0,0188 € 2500+ 0,0161 € 6000+ 0,0152 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 3.3kohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0267 € 100+ 0,0229 € 500+ 0,020 € 2500+ 0,0153 € 6000+ 0,0148 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 2.2kohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0267 € 100+ 0,0229 € 500+ 0,020 € 2500+ 0,0153 € 6000+ 0,0148 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 470ohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0267 € 100+ 0,0229 € 500+ 0,020 € 2500+ 0,0162 € 6000+ 0,0153 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 100kohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0299 € 100+ 0,021 € 500+ 0,0191 € 2500+ 0,0164 € 6000+ 0,013 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 15kohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0299 € 100+ 0,021 € 500+ 0,0191 € 2500+ 0,0164 € 6000+ 0,0154 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 2.4kohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||
Each | 5+ 0,0406 € 50+ 0,0361 € 250+ 0,025 € 500+ 0,0171 € 1000+ 0,013 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 120ohm | MCRE Series | 125mW | ± 5% | Axial Leaded | 200V | Carbon Film | -4500ppm/°C to 0ppm/°C | General Purpose | 1.85mm | 3.5mm | -55°C | 155°C | |||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0299 € 100+ 0,021 € 500+ 0,0191 € 2500+ 0,0164 € 6000+ 0,0161 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 750ohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||
Each | 10+ 0,177 € 100+ 0,0841 € 500+ 0,057 € 1000+ 0,0491 € 2500+ 0,041 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 10kohm | MCMF Series | 250mW | ± 0.5% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 3.5mm | -55°C | 155°C | |||||
Each | 5+ 0,060 € 50+ 0,0534 € 250+ 0,0253 € 500+ 0,0192 € 1000+ 0,0182 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 1kohm | MF12 Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.85mm | 3.5mm | -55°C | 155°C | |||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0289 € 100+ 0,0203 € 500+ 0,0185 € 2500+ 0,0158 € 6000+ 0,0151 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 33kohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||
Each | 5+ 0,0596 € 50+ 0,053 € 250+ 0,0251 € 500+ 0,0191 € 1000+ 0,0181 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 6.8kohm | MF12 Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.85mm | 3.5mm | -55°C | 155°C | |||||
NEOHM - TE CONNECTIVITY | Each | 10+ 0,0266 € 100+ 0,0228 € 500+ 0,0199 € 2500+ 0,0135 € 6000+ 0,0133 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 120ohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||
Each | 5+ 0,0555 € 50+ 0,0493 € 250+ 0,0342 € 500+ 0,0234 € 1000+ 0,0178 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 62ohm | MF12 Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.85mm | 3.5mm | -55°C | 155°C |