0.015ohm Through Hole Resistors:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / WELWYN | Each | 1+ 1,550 € 50+ 0,650 € 100+ 0,580 € 250+ 0,531 € 500+ 0,482 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.015ohm | W31 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 1000ppm/°C | Flame Proof | 5.8mm | 13mm | - | -55°C | 155°C | ||||
Each | 1+ 7,000 € 3+ 6,350 € 5+ 5,710 € 10+ 5,060 € 20+ 4,480 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.015ohm | LTO 30 Series | 30W | ± 5% | TO-220 | 250V | Thick Film | ± 700ppm/°C | High Power | - | 10.4mm | 3.2mm | -55°C | 150°C | |||||
Each | 1+ 9,640 € 10+ 8,790 € 50+ 8,530 € 100+ 7,000 € 250+ 6,630 € | Min: 1 / Mitu: 1 | 0.015ohm | LTO 100 Series | 100W | ± 5% | TO-247 | 375V | Thick Film | ± 900ppm/°C | High Power | - | 15.76mm | 5mm | -55°C | 175°C | |||||
Each | 1+ 5,210 € | Min: 1 / Mitu: 1 | 0.015ohm | LTO 30 Series | 30W | ± 1% | Radial Leaded | 250V | Thick Film | ± 150ppm/°C | High Power | - | 10.4mm | 3.2mm | -55°C | 150°C |