MF Series Through Hole Resistors:
Leiti 616 toodetLeidke poest Farnell Eesti suur valik MF Series Through Hole Resistors. Meil on lai valik Through Hole Resistors, näiteks ROX Series, MFR Series, MRS25 Series & CFR Series Through Hole Resistors maailma tipptootjatelt, sealhulgas: Koa
Kuva
Ostja
Insener
Tootja
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,0914 € 100+ 0,0524 € 500+ 0,039 € 1000+ 0,0324 € 2500+ 0,0263 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 16.2kohm | MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/K | Semi-Precision | 2.3mm | 6.3mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ 0,121 € 100+ 0,0548 € 500+ 0,0469 € 1000+ 0,0389 € 2500+ 0,0289 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 365ohm | MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/K | Semi-Precision | 2.3mm | 6.3mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ 0,0715 € 100+ 0,0497 € 500+ 0,0457 € 1000+ 0,0347 € 2500+ 0,0324 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 4.99kohm | MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Semi-Precision | 2.3mm | 6.3mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ 0,124 € 100+ 0,0563 € 500+ 0,0482 € 1000+ 0,040 € 2500+ 0,0296 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 9.09kohm | MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/K | Semi-Precision | 2.3mm | 6.3mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ 0,114 € 100+ 0,0953 € 500+ 0,0903 € 1000+ 0,0615 € 2500+ 0,0523 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 3.48kohm | MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Semi-Precision | 2.3mm | 6.3mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ 0,0795 € 100+ 0,062 € 500+ 0,0514 € 1000+ 0,0432 € 2500+ 0,0367 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 24.3kohm | MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Semi-Precision | 2.3mm | 6.3mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ 0,0637 € 100+ 0,0497 € 500+ 0,0457 € 1000+ 0,0347 € 2500+ 0,0324 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 4.87kohm | MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Semi-Precision | 2.3mm | 6.3mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ 0,0715 € 100+ 0,0487 € 500+ 0,0448 € 1000+ 0,034 € 2500+ 0,0317 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 6.65kohm | MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Semi-Precision | 2.3mm | 6.3mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ 0,0715 € 100+ 0,0487 € 500+ 0,0448 € 1000+ 0,034 € 2500+ 0,0317 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 470kohm | MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Semi-Precision | 2.3mm | 6.3mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ 0,0858 € 100+ 0,0505 € 500+ 0,0464 € 1000+ 0,0352 € 2500+ 0,0328 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 2.43kohm | MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Semi-Precision | 2.3mm | 6.3mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 5+ 0,162 € 50+ 0,0781 € 250+ 0,059 € 500+ 0,0543 € 1000+ 0,0532 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 5.11kohm | MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Semi-Precision | 2.3mm | 6.3mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ 0,114 € 100+ 0,0514 € 500+ 0,0494 € 1000+ 0,0473 € 2500+ 0,0464 € | Min: 10 / Mitu: 10 | 25.5ohm | MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Semi-Precision | 2.3mm | 6.3mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ 0,114 € 100+ 0,0591 € 500+ 0,0568 € 1000+ 0,0544 € 2500+ 0,0523 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 7.87kohm | MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Semi-Precision | 2.3mm | 6.3mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ 0,214 € 100+ 0,154 € 500+ 0,114 € 1000+ 0,0968 € 2500+ 0,0908 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 11.5kohm | MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/K | Semi-Precision | 2.3mm | 6.3mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ 0,120 € 100+ 0,0543 € 500+ 0,0465 € 1000+ 0,0386 € 2500+ 0,0286 € | Min: 10 / Mitu: 10 | 287ohm | MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/K | Semi-Precision | 2.3mm | 6.3mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ 0,0801 € 100+ 0,0625 € 500+ 0,0519 € 1000+ 0,0436 € 2500+ 0,037 € | Min: 10 / Mitu: 10 | 42.2ohm | MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Semi-Precision | 2.3mm | 6.3mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ 0,247 € 100+ 0,183 € 500+ 0,125 € 1000+ 0,0843 € 2000+ 0,0738 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 825ohm | MF Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/K | Semi-Precision | 3.5mm | 9mm | -55°C | 155°C | - | |||||
Each | 10+ 0,114 € 100+ 0,0515 € 500+ 0,0495 € 1000+ 0,0474 € 2500+ 0,0456 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 383kohm | MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Semi-Precision | 2.3mm | 6.3mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ 0,0715 € 100+ 0,0497 € 500+ 0,0457 € 1000+ 0,0347 € 2500+ 0,0324 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 220ohm | MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Semi-Precision | 2.3mm | 6.3mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ 0,123 € 100+ 0,0557 € 500+ 0,0477 € 1000+ 0,0397 € 2500+ 0,0293 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 130kohm | MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/K | Semi-Precision | 2.3mm | 6.3mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ 0,238 € 100+ 0,182 € 500+ 0,121 € 1000+ 0,0815 € 2000+ 0,0713 € | Min: 10 / Mitu: 10 | 17.4kohm | MF Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/K | Semi-Precision | 3.5mm | 9mm | -55°C | 155°C | - | |||||
Each | 10+ 0,0715 € 100+ 0,0483 € 500+ 0,0444 € 1000+ 0,0338 € 2500+ 0,0315 € | Min: 10 / Mitu: 10 | 1.02Mohm | MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Semi-Precision | 2.3mm | 6.3mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ 0,0715 € 100+ 0,0497 € 500+ 0,0457 € 1000+ 0,0347 € 2500+ 0,0324 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 150kohm | MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Semi-Precision | 2.3mm | 6.3mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ 0,114 € 100+ 0,0641 € 500+ 0,0553 € 1000+ 0,0509 € 2500+ 0,0379 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 3.65kohm | MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Semi-Precision | 2.3mm | 6.3mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ 0,0969 € 100+ 0,0502 € 500+ 0,0492 € 1000+ 0,0482 € 2500+ 0,0472 € | Min: 10 / Mitu: 10 | 6.19kohm | MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Semi-Precision | 2.3mm | 6.3mm | -55°C | 155°C | AEC-Q200 |