FLC Series Through Hole Resistors:
Leiti 10 toodetLeidke poest Farnell Eesti suur valik FLC Series Through Hole Resistors. Meil on lai valik Through Hole Resistors, näiteks MFR Series, ROX Series, MRS25 Series & CFR Series Through Hole Resistors maailma tipptootjatelt, sealhulgas: Vpg Foil Resistors
Kuva
Ostja
Insener
Tootja
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VPG FOIL RESISTORS | Each | 1+ 13,420 € 10+ 10,290 € 20+ 9,510 € | Min: 1 / Mitu: 1 | 100kohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 11,060 € 10+ 9,340 € 20+ 8,010 € | Min: 1 / Mitu: 1 | 10ohm | FLC Series | 250mW | ± 0.1% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 12,400 € 10+ 10,030 € 20+ 9,240 € | Min: 1 / Mitu: 1 | 2kohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 16,030 € 10+ 13,090 € 20+ 11,410 € | Min: 1 / Mitu: 1 | 50kohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 12,400 € 10+ 10,030 € 20+ 9,100 € | Min: 1 / Mitu: 1 | 5kohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 12,410 € 10+ 10,510 € 20+ 9,360 € | Min: 1 / Mitu: 1 | 1kohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 12,400 € 10+ 10,030 € 20+ 9,100 € | Min: 1 / Mitu: 1 | 500ohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 12,580 € 10+ 10,330 € 20+ 9,160 € | Min: 1 / Mitu: 1 | 20kohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 12,410 € 10+ 10,510 € 20+ 9,020 € | Min: 1 / Mitu: 1 | 10ohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||
VPG FOIL RESISTORS | Each | 1+ 11,220 € 10+ 9,410 € 20+ 7,860 € | Min: 1 / Mitu: 1 | 50kohm | FLC Series | 250mW | ± 0.1% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C |