KM-ta

Through Hole Resistors:

Leiti 22 463 toodet
Leidke poest Farnell Eesti suur valik tooteid Through Hole Resistors. Meil on suur valik Through Hole Resistors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Ohmite, Multicomp Pro, Vishay, Neohm - Te Connectivity & Yageo
Kuva
Ostja
Insener
Tootja
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Resistor Mounting
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
VõrdleHind tooteleKogus
3619518

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
Pakendivõimalused
2000+
0,0853 €
Min: 2000 / Mitu: 2000
10ohm
-
1W
± 2%
-
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
-
-
11.5mm
-
-55°C
235°C
-
3229824

RoHS

Date/Lot Code

Each
10+
0,081 €
100+
0,048 €
500+
0,042 €
2500+
0,034 €
7500+
0,030 €
Veel hinnateavet ...
Min: 10 / Mitu: 10
8.2kohm
ROX Series
500mW
± 5%
-
Axial Leaded
-
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
-
-
7.5mm
-
-55°C
155°C
-
3541412

RoHS

Each
10+
0,0615 €
100+
0,0441 €
500+
0,0398 €
1000+
0,0335 €
2500+
0,0313 €
Veel hinnateavet ...
Min: 10 / Mitu: 10
4.87kohm
MF Series
250mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
-
-
6.3mm
-
-55°C
155°C
AEC-Q200
3229799

RoHS

Date/Lot Code

Each
10+
0,0753 €
100+
0,0376 €
500+
0,031 €
2500+
0,0228 €
Min: 10 / Mitu: 10
910ohm
ROX Series
500mW
± 5%
-
Axial Leaded
-
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
-
-
7.5mm
-
-55°C
155°C
-
3541469

RoHS

Date/Lot Code

Each
10+
0,0604 €
100+
0,0433 €
500+
0,0391 €
1000+
0,0328 €
2500+
0,0306 €
Veel hinnateavet ...
Min: 10 / Mitu: 10
6.65kohm
MF Series
250mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
-
-
6.3mm
-
-55°C
155°C
AEC-Q200
3541951

RoHS

Date/Lot Code

Each
1+
0,425 €
50+
0,206 €
100+
0,143 €
250+
0,123 €
500+
0,104 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
9.1kohm
MOS Series
3W
± 5%
-
Axial Leaded
-
350V
Metal Oxide
± 300ppm/K
Flame Proof
6mm
-
-
15.5mm
-
-55°C
200°C
-
1735031

RoHS

Date/Lot Code

Each
1+
0,816 €
50+
0,384 €
100+
0,329 €
250+
0,261 €
500+
0,222 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
3.3ohm
AC Series
1W
± 5%
-
Axial Leaded
-
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.3mm
-
-
11mm
-
-55°C
250°C
-
2330215

RoHS

Each
10+
0,0268 €
100+
0,0225 €
500+
0,0199 €
2500+
0,0161 €
6000+
0,0143 €
Veel hinnateavet ...
Min: 10 / Mitu: 10
6.98kohm
LR Series
600mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
-
-
6.2mm
-
-55°C
155°C
-
2611775

RoHS

Date/Lot Code

Each
1+
33,180 €
10+
25,720 €
Min: 1 / Mitu: 1
5Mohm
TLC Series
250mW
± 0.05%
-
Radial Leaded
-
300V
Thin Film
± 5ppm/°C
Precision
-
-
-
7.3mm
2.2mm
-25°C
155°C
-
3229757

RoHS

Date/Lot Code

Each
10+
0,072 €
100+
0,036 €
500+
0,0297 €
2500+
0,0218 €
Min: 10 / Mitu: 10
24ohm
ROX Series
500mW
± 5%
-
Axial Leaded
-
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
-
-
7.5mm
-
-55°C
155°C
-
3350951

RoHS

Date/Lot Code

Each
1+
7,110 €
10+
5,690 €
50+
4,650 €
Min: 1 / Mitu: 1
1kohm
MPT Series
35W
± 1%
-
TO-220
-
350V
Thick Film
± 50ppm/°C
High Power
-
-
-
10.16mm
4.6mm
-65°C
150°C
-
3229739

RoHS

Date/Lot Code

Each
10+
0,0739 €
100+
0,0369 €
500+
0,0304 €
2500+
0,0224 €
Min: 10 / Mitu: 10
5.1ohm
ROX Series
500mW
± 5%
-
Axial Leaded
-
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
-
-
7.5mm
-
-55°C
155°C
-
3350995

RoHS

Date/Lot Code

Each
1+
14,660 €
10+
12,360 €
50+
10,200 €
100+
8,660 €
200+
8,040 €
Min: 1 / Mitu: 1
2.2kohm
MPT Series
100W
± 5%
-
TO-247
-
700V
Thick Film
± 50ppm/°C
High Power
-
-
-
15.75mm
4.95mm
-65°C
175°C
-
3229814

RoHS

Date/Lot Code

Each
10+
0,072 €
100+
0,036 €
500+
0,0297 €
2500+
0,0218 €
Min: 10 / Mitu: 10
3.6kohm
ROX Series
500mW
± 5%
-
Axial Leaded
-
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
-
-
7.5mm
-
-55°C
155°C
-
3230158

RoHS

Date/Lot Code

Each
1+
0,840 €
50+
0,508 €
100+
0,470 €
250+
0,431 €
500+
0,391 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
82kohm
ROX Series
8W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
-
41mm
-
-55°C
155°C
-
3230245

RoHS

Date/Lot Code

Each
1+
0,804 €
50+
0,559 €
100+
0,515 €
250+
0,474 €
1000+
0,397 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
39kohm
ROX Series
9W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
-
54mm
-
-55°C
155°C
-
3229844

RoHS

Date/Lot Code

Each
10+
0,072 €
100+
0,036 €
500+
0,0297 €
2500+
0,0218 €
Min: 10 / Mitu: 10
43kohm
ROX Series
500mW
± 5%
-
Axial Leaded
-
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
-
-
7.5mm
-
-55°C
155°C
-
3350963

RoHS

Each
1+
6,280 €
10+
5,030 €
50+
4,560 €
Min: 1 / Mitu: 1
8.2kohm
MPT Series
35W
± 1%
-
TO-220
-
350V
Thick Film
± 50ppm/°C
High Power
-
-
-
10.16mm
4.6mm
-65°C
150°C
-
3350900

RoHS

Date/Lot Code

Each
1+
6,490 €
10+
5,250 €
50+
4,640 €
100+
3,890 €
200+
3,590 €
Min: 1 / Mitu: 1
330ohm
MPT Series
35W
± 5%
-
TO-220
-
350V
Thick Film
± 50ppm/°C
High Power
-
-
-
10.16mm
4.6mm
-65°C
150°C
-
3229997

RoHS

Date/Lot Code

Each
1+
0,617 €
50+
0,373 €
100+
0,359 €
250+
0,344 €
500+
0,313 €
Min: 1 / Mitu: 1
430ohm
ROX Series
7W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
-
32mm
-
-55°C
155°C
-
3230194

RoHS

Date/Lot Code

Each
1+
0,689 €
50+
0,479 €
100+
0,441 €
250+
0,406 €
1000+
0,370 €
Min: 1 / Mitu: 1
430ohm
ROX Series
9W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
-
54mm
-
-55°C
155°C
-
3351053

RoHS

Date/Lot Code

Each
1+
15,790 €
10+
12,340 €
50+
9,870 €
Min: 1 / Mitu: 1
10ohm
MPT Series
100W
± 1%
-
TO-247
-
700V
Thick Film
± 50ppm/°C
High Power
-
-
-
15.75mm
4.95mm
-65°C
175°C
-
2830379

RoHS

Each
1+
4,080 €
5+
3,210 €
10+
2,790 €
20+
2,290 €
40+
2,070 €
Min: 1 / Mitu: 1
3.3ohm
TR35 Series
35W
± 5%
-
TO-220
-
350V
Thick Film
± 100ppm/°C
General Purpose
-
-
-
10.41mm
4.8mm
-65°C
150°C
-
3351047

RoHS

Date/Lot Code

Each
1+
13,420 €
10+
10,490 €
50+
8,390 €
Min: 1 / Mitu: 1
3.9kohm
MPT Series
100W
± 1%
-
TO-247
-
700V
Thick Film
± 50ppm/°C
High Power
-
-
-
15.75mm
4.95mm
-65°C
175°C
-
3351049

RoHS

Date/Lot Code

Each
1+
15,790 €
10+
12,340 €
50+
9,870 €
Min: 1 / Mitu: 1
5.6kohm
MPT Series
100W
± 1%
-
TO-247
-
700V
Thick Film
± 50ppm/°C
High Power
-
-
-
15.75mm
4.95mm
-65°C
175°C
-
101–125 22463-st üksusest
899 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account