KM-ta

Current Sense Through Hole Resistors:

Leiti 875 toodet
Leidke poest Farnell Eesti suur valik tooteid Current Sense Through Hole Resistors. Meil on suur valik Current Sense Through Hole Resistors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Ohmite, Bourns, Vitrohm, Koa & Neohm - Te Connectivity
Kuva
Ostja
Insener
Tootja
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
VõrdleHind tooteleKogus
3542700

RoHS

Date/Lot Code

Each
5+
1,360 €
50+
0,690 €
250+
0,607 €
500+
0,551 €
1000+
0,504 €
Veel hinnateavet ...
Min: 5 / Mitu: 5
0.22ohm
BPR Series
5W
Metal Plate
Radial Leaded
-
± 5%
± 350ppm/K
14mm
5mm
-
-
18mm
-40°C
200°C
-
1858301

RoHS

Date/Lot Code

Each
1+
3,700 €
10+
2,950 €
100+
2,500 €
500+
2,130 €
1000+
1,990 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
500µohm
WSMS2908 Series
3W
Metal Alloy
-
-
± 5%
± 175ppm/°C
29mm
8mm
-
-
0.84mm
-65°C
170°C
-
2328298

RoHS

Date/Lot Code

Each
1+
6,280 €
3+
5,800 €
5+
5,330 €
10+
4,850 €
20+
4,640 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
0.25ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
2328289

RoHS

Date/Lot Code

Each
1+
7,190 €
3+
6,380 €
5+
5,570 €
10+
4,760 €
20+
4,200 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
5ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
2328273

RoHS

Date/Lot Code

Each
1+
6,590 €
3+
5,900 €
5+
5,200 €
10+
4,510 €
20+
4,040 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
120ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
2328266

RoHS

Each
1+
6,320 €
3+
5,800 €
5+
5,270 €
10+
4,750 €
20+
4,270 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
0.1ohm
PWR220T-20 Series
20W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.1mm
4mm
-
-
14.6mm
-55°C
155°C
AEC-Q200
2328293

RoHS

Date/Lot Code

Each
1+
7,160 €
3+
6,410 €
5+
5,660 €
10+
4,910 €
20+
4,270 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
8.2ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
1306691

RoHS

Each
1+
4,800 €
10+
4,350 €
25+
3,930 €
50+
3,450 €
100+
3,110 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
0.01ohm
MC14 Series
3W
Wirewound
Axial Leaded
-
± 1%
± 90ppm/°C
14.22mm
-
-
-
-
-55°C
275°C
-
2328272

RoHS

Date/Lot Code

Each
1+
6,560 €
3+
5,990 €
5+
5,420 €
10+
4,850 €
20+
4,230 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
10ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 5%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
1200371

RoHS

Date/Lot Code

Each
5+
2,860 €
50+
1,510 €
250+
1,100 €
500+
1,000 €
1000+
0,927 €
Veel hinnateavet ...
Min: 5 / Mitu: 5
0.04ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
-
23.4mm
-40°C
125°C
-
1200375

RoHS

Date/Lot Code

Each
5+
2,260 €
50+
1,520 €
250+
1,120 €
500+
0,977 €
1000+
0,892 €
Veel hinnateavet ...
Min: 5 / Mitu: 5
0.015ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
-
22.4mm
-40°C
125°C
-
2328300

RoHS

Date/Lot Code

Each
1+
8,480 €
3+
8,350 €
5+
8,220 €
10+
5,850 €
20+
5,270 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
0.4ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
2328301

RoHS

Date/Lot Code

Each
1+
7,650 €
3+
7,030 €
5+
6,400 €
10+
5,780 €
20+
5,080 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
0.5ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
2328295

RoHS

Date/Lot Code

Each
1+
8,350 €
3+
7,650 €
5+
6,960 €
10+
6,260 €
20+
5,600 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
0.05ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 5%
± 300ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
1200369

RoHS

Each
5+
2,960 €
50+
1,690 €
250+
1,460 €
500+
1,280 €
1000+
1,180 €
Veel hinnateavet ...
Min: 5 / Mitu: 5
0.025ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
-
23.4mm
-40°C
125°C
-
2565550

RoHS

Date/Lot Code

Each
1+
38,020 €
10+
30,650 €
20+
27,480 €
Min: 1 / Mitu: 1
0.1ohm
FHR 4-3825 Series
50W
Metal Foil
SIP
-
± 1%
± 25ppm/K
38mm
6mm
-
-
24mm
-40°C
130°C
-
2419239

RoHS

Date/Lot Code

Each
1+
29,730 €
10+
21,500 €
20+
19,270 €
Min: 1 / Mitu: 1
1000µohm
FHR 4-2321 Series
40W
Metal Foil
-
-
± 1%
± 25ppm/K
22.3mm
4.5mm
-
-
17.25mm
-40°C
130°C
-
2419238

RoHS

Each
1+
36,200 €
10+
29,190 €
20+
26,170 €
Min: 1 / Mitu: 1
1ohm
FPR 4-T221 Series
15W
Metal Foil
TO-220
-
± 1%
± 25ppm/K
10.16mm
4mm
-
-
17.3mm
-40°C
130°C
-
3542723

RoHS

Date/Lot Code

Each
5+
0,297 €
50+
0,143 €
250+
0,108 €
500+
0,0929 €
1000+
0,0814 €
Veel hinnateavet ...
Min: 5 / Mitu: 5
0.1ohm
MOSX Series
2W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
12mm
-
-
-
-
-55°C
200°C
-
3223596

RoHS

Date/Lot Code

Each
1+
8,380 €
3+
8,180 €
5+
7,980 €
10+
5,780 €
20+
5,250 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
0.5ohm
PWR221T-50 Series
50W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
-
3542736

RoHS

Each
1+
0,335 €
50+
0,159 €
100+
0,141 €
250+
0,122 €
500+
0,112 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
0.47ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
15.5mm
-
-
-
-
-55°C
200°C
-
3542754

RoHS

Date/Lot Code

Each
1+
1,340 €
10+
0,883 €
50+
0,680 €
100+
0,613 €
200+
0,553 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
0.22ohm
MOSX Series
5W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
24.5mm
-
-
-
-
-55°C
200°C
-
3542755

RoHS

Date/Lot Code

Each
10+
0,140 €
100+
0,0929 €
500+
0,0719 €
1000+
0,0651 €
2500+
0,0613 €
Veel hinnateavet ...
Min: 10 / Mitu: 10
0.1ohm
SPRX Series
500mW
Metal Film
Axial Leaded
-
± 5%
± 350ppm/K
6.2mm
-
-
-
-
-55°C
200°C
-
1200359

RoHS

Date/Lot Code

Each
5+
1,620 €
50+
1,090 €
250+
0,923 €
500+
0,801 €
1000+
0,700 €
Veel hinnateavet ...
Min: 5 / Mitu: 5
0.02ohm
OAR Series
1W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
11.43mm
1.65mm
-
-
8.12mm
-40°C
125°C
-
1858288

RoHS

Date/Lot Code

Each
1+
5,670 €
10+
4,680 €
100+
3,630 €
500+
3,160 €
1000+
3,100 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
100µohm
WSMS5515 Series
3W
Metal Alloy
-
-
± 5%
± 325ppm/°C
54.99mm
14.99mm
-
-
0.84mm
-65°C
170°C
-
26–50 875-st üksusest
35 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account