60mA Wirewound Inductors:
Leiti 9 toodetKuva
Ostja
Insener
Tootja
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Täispool | 500+ 0,206 € | Min: 500 / Mitu: 500 | 820µH | 60mA | 20.5ohm | 2.2MHz | 60mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43MN_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Täispool | 500+ 0,270 € | Min: 500 / Mitu: 500 | 820µH | 60mA | 20.5ohm | 2.2MHz | 60mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Täispool | 2000+ 0,171 € | Min: 2000 / Mitu: 2000 | 180µH | 60mA | 9.12ohm | 6MHz | 60mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NH_23 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Täispool | 500+ 0,280 € | Min: 500 / Mitu: 500 | 820µH | 60mA | 20.5ohm | 2.2MHz | 60mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NZ_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Täispool | 500+ 0,280 € | Min: 500 / Mitu: 500 | 820µH | 60mA | 20.5ohm | 2.2MHz | 60mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NZ_03 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Täispool | 2000+ 0,160 € | Min: 2000 / Mitu: 2000 | 220µH | 60mA | 10.14ohm | 5.5MHz | 60mA | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NH_23 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Täispool | 500+ 0,309 € | Min: 500 / Mitu: 500 | 820µH | 60mA | 20.5ohm | 2.2MHz | 60mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,391 € 50+ 0,321 € 250+ 0,264 € 500+ 0,239 € 1500+ 0,214 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 68µH | 60mA | 8.28ohm | 12MHz | 60mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQH2HNH_03 | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,321 € 250+ 0,264 € 500+ 0,239 € 1500+ 0,214 € 3000+ 0,162 € | Min: 100 / Mitu: 5 | 68µH | 60mA | 8.28ohm | 12MHz | 60mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQH2HNH_03 | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm |