LQH43NN_03 Series Wirewound Inductors:
Leiti 79 toodetKuva
Ostja
Insener
Tootja
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,246 € 200+ 0,241 € 500+ 0,236 € | Min: 100 / Mitu: 1 | 2.2mH | 30mA | 50ohm | 1.3MHz | 30mA | 1812 [4532 Metric] | - | LQH43NN_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 0,471 € 10+ 0,466 € 50+ 0,422 € 100+ 0,377 € 200+ 0,306 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1.8mH | 35mA | 45ohm | 1.5MHz | 35mA | 1812 [4532 Metric] | 4.5mm x 3.2mm x 2.6mm | LQH43NN_03 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,377 € 200+ 0,306 € 500+ 0,234 € | Min: 100 / Mitu: 1 | 1.8mH | 35mA | 45ohm | 1.5MHz | 35mA | 1812 [4532 Metric] | 4.5mm x 3.2mm x 2.6mm | LQH43NN_03 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 0,278 € 10+ 0,256 € 50+ 0,251 € 100+ 0,246 € 200+ 0,241 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2.2mH | 30mA | 50ohm | 1.3MHz | 30mA | 1812 [4532 Metric] | - | LQH43NN_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Täispool | 500+ 0,293 € | Min: 500 / Mitu: 500 | 10µH | 400mA | 0.56ohm | 23MHz | 400mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Täispool | 500+ 0,242 € | Min: 500 / Mitu: 500 | 560µH | 70mA | 14.5ohm | 2.7MHz | 70mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Täispool | 500+ 0,256 € | Min: 500 / Mitu: 500 | 100µH | 160mA | 2.5ohm | 6.8MHz | 160mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Täispool | 500+ 0,242 € | Min: 500 / Mitu: 500 | 22µH | 320mA | 0.94ohm | 15MHz | 320mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Täispool | 500+ 0,256 € | Min: 500 / Mitu: 500 | 1µH | 500mA | 0.2ohm | 120MHz | 500mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 20% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Täispool | 500+ 0,256 € | Min: 500 / Mitu: 500 | 82µH | 170mA | 2.2ohm | 7.5MHz | 170mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Täispool | 500+ 0,283 € | Min: 500 / Mitu: 500 | 10µH | 400mA | 0.56ohm | 23MHz | 400mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Täispool | 500+ 0,256 € | Min: 500 / Mitu: 500 | 8.2µH | 450mA | 0.56ohm | 27MHz | 450mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Täispool | 500+ 0,242 € | Min: 500 / Mitu: 500 | 39µH | 240mA | 1.4ohm | 11MHz | 240mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Täispool | 500+ 0,256 € | Min: 500 / Mitu: 500 | 820µH | 60mA | 20.5ohm | 2.2MHz | 60mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Täispool | 500+ 0,283 € | Min: 500 / Mitu: 500 | 1.8mH | 35mA | 45ohm | 1.5MHz | 35mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Täispool | 500+ 0,275 € | Min: 500 / Mitu: 500 | 2.2mH | 500mA | 0.3ohm | 62MHz | 500mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 20% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Täispool | 500+ 0,256 € | Min: 500 / Mitu: 500 | 12µH | 380mA | 0.62ohm | 21MHz | 380mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Täispool | 500+ 0,242 € | Min: 500 / Mitu: 500 | 1.2µH | 500mA | 0.2ohm | 100MHz | 500mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 20% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Täispool | 500+ 0,256 € | Min: 500 / Mitu: 500 | 8.2µH | 450mA | 0.56ohm | 27MHz | 450mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 20% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Täispool | 500+ 0,256 € | Min: 500 / Mitu: 500 | 4.7µH | 500mA | 0.4ohm | 38MHz | 500mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 20% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Täispool | 500+ 0,256 € | Min: 500 / Mitu: 500 | 56µH | 200mA | 1.7ohm | 9.3MHz | 200mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Täispool | 500+ 0,256 € | Min: 500 / Mitu: 500 | 1.5mH | 40mA | 37ohm | 1.6MHz | 40mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Täispool | 500+ 0,256 € | Min: 500 / Mitu: 500 | 1.5mH | 500mA | 0.3ohm | 85MHz | 500mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 20% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Täispool | 500+ 0,256 € | Min: 500 / Mitu: 500 | 150µH | 130mA | 3.7ohm | 5.5MHz | 130mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Täispool | 500+ 0,256 € | Min: 500 / Mitu: 500 | 1.8mH | 500mA | 0.3ohm | 75MHz | 500mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NN_03 Series | ± 20% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm |