LQH31MN_03 Series Wirewound Inductors:
Leiti 29 toodetKuva
Ostja
Insener
Tootja
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Täispool | 2000+ 0,236 € | Min: 2000 / Mitu: 2000 | 22µH | 4.03ohm | 14MHz | 85mA | - | 1206 [3216 Metric] | 3.2mm x 1.6mm x 1.8mm | LQH31MN_03 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Täispool | 2000+ 0,157 € | Min: 2000 / Mitu: 2000 | 4.7µH | 2.21ohm | 31MHz | 120mA | - | 1206 [3216 Metric] | 3.2mm x 1.6mm x 1.8mm | LQH31MN_03 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Täispool | 2000+ 0,243 € | Min: 2000 / Mitu: 2000 | 6.8µH | 2.6ohm | 25MHz | 110mA | - | 1206 [3216 Metric] | 3.2mm x 1.6mm x 1.8mm | LQH31MN_03 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Täispool | 2000+ 0,189 € | Min: 2000 / Mitu: 2000 | 2.2µH | 0.91ohm | 50MHz | 140mA | - | 1206 [3216 Metric] | 3.2mm x 1.6mm x 1.8mm | LQH31MN_03 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 5+ 0,454 € | Min: 500 / Mitu: 5 | 100µH | 15.6ohm | 7MHz | 45mA | - | 1206 [3216 Metric] | - | LQH31MN_03 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Täispool | 2000+ 0,236 € | Min: 2000 / Mitu: 2000 | 1.5µH | 1.3ohm | 75MHz | 155mA | - | 1206 [3216 Metric] | 3.2mm x 1.6mm x 1.8mm | LQH31MN_03 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,436 € 250+ 0,401 € 500+ 0,366 € 1000+ 0,296 € 2000+ 0,290 € Veel hinnateavet ... | Min: 100 / Mitu: 5 | 2.2µH | 0.7ohm | 50MHz | 140mA | - | 1206 [3216 Metric] | - | LQH31MN_03 Series | ± 10% | Unshielded | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,669 € 50+ 0,436 € 250+ 0,401 € 500+ 0,366 € 1000+ 0,296 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 2.2µH | 0.7ohm | 50MHz | 140mA | 1206 [3216 Metric] | 1206 [3216 Metric] | - | LQH31MN_03 Series | ± 10% | Unshielded | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,592 € | Min: 5 / Mitu: 5 | 10µH | 3.25ohm | 20MHz | 100mA | - | 1206 [3216 Metric] | 3.2mm x 1.6mm x 1.8mm | LQH31MN_03 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Täispool | 2000+ 0,168 € | Min: 2000 / Mitu: 2000 | 47µH | 10.4ohm | 10MHz | 55mA | - | 1206 [3216 Metric] | 3.2mm x 1.6mm x 1.8mm | LQH31MN_03 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Täispool | 2000+ 0,236 € | Min: 2000 / Mitu: 2000 | 12µH | 3.51ohm | 18MHz | 95mA | - | 1206 [3216 Metric] | 3.2mm x 1.6mm x 1.8mm | LQH31MN_03 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Täispool | 2000+ 0,189 € | Min: 2000 / Mitu: 2000 | 15µH | 3.9ohm | 16MHz | 90mA | - | 1206 [3216 Metric] | 3.2mm x 1.6mm x 1.8mm | LQH31MN_03 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Täispool | 2000+ 0,236 € | Min: 2000 / Mitu: 2000 | 3.9µH | 1.95ohm | 35MHz | 125mA | - | 1206 [3216 Metric] | 3.2mm x 1.6mm x 1.8mm | LQH31MN_03 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Täispool | 2000+ 0,236 € | Min: 2000 / Mitu: 2000 | 18µH | 4.42ohm | 15MHz | 85mA | - | 1206 [3216 Metric] | 3.2mm x 1.6mm x 1.8mm | LQH31MN_03 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Täispool | 2000+ 0,236 € | Min: 2000 / Mitu: 2000 | 3.3µH | 0.793ohm | 38MHz | 130mA | - | 1206 [3216 Metric] | 3.2mm x 1.6mm x 1.8mm | LQH31MN_03 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,454 € | Min: 5 / Mitu: 5 | 100µH | 15.6ohm | 7MHz | 45mA | - | 1206 [3216 Metric] | - | LQH31MN_03 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Täispool | 2000+ 0,189 € | Min: 2000 / Mitu: 2000 | 82µH | 14.3ohm | 7.5MHz | 45mA | - | 1206 [3216 Metric] | 3.2mm x 1.6mm x 1.8mm | LQH31MN_03 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Täispool | 2000+ 0,243 € | Min: 2000 / Mitu: 2000 | 8.2µH | 2.86ohm | 23MHz | 105mA | - | 1206 [3216 Metric] | 3.2mm x 1.6mm x 1.8mm | LQH31MN_03 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Täispool | 2000+ 0,236 € | Min: 2000 / Mitu: 2000 | 220nH | 0.602ohm | 250MHz | 240mA | - | 1206 [3216 Metric] | 3.2mm x 1.6mm x 1.8mm | LQH31MN_03 Series | ± 10% | Unshielded | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 5+ 0,592 € | Min: 500 / Mitu: 5 | 10µH | 3.25ohm | 20MHz | 100mA | - | 1206 [3216 Metric] | 3.2mm x 1.6mm x 1.8mm | LQH31MN_03 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Täispool | 2000+ 0,232 € | Min: 2000 / Mitu: 2000 | 1.2µH | 0.481ohm | 90MHz | 165mA | - | 1206 [3216 Metric] | 3.2mm x 1.6mm x 1.8mm | LQH31MN_03 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Täispool | 2000+ 0,236 € | Min: 2000 / Mitu: 2000 | 5.6µH | 2.34ohm | 28MHz | 115mA | - | 1206 [3216 Metric] | 3.2mm x 1.6mm x 1.8mm | LQH31MN_03 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Täispool | 2000+ 0,226 € | Min: 2000 / Mitu: 2000 | 2.7µH | 0.715ohm | 43MHz | 135mA | - | 1206 [3216 Metric] | 3.2mm x 1.6mm x 1.8mm | LQH31MN_03 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Täispool | 2000+ 0,236 € | Min: 2000 / Mitu: 2000 | 27µH | 4.42ohm | 13MHz | 85mA | - | 1206 [3216 Metric] | 3.2mm x 1.6mm x 1.8mm | LQH31MN_03 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 1.6mm | 1.8mm | |||||
Each (Supplied on Full Reel) Täispool | 2000+ 0,189 € | Min: 2000 / Mitu: 2000 | 39µH | 9.36ohm | 11MHz | 55mA | - | 1206 [3216 Metric] | 3.2mm x 1.6mm x 1.8mm | LQH31MN_03 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 1.6mm | 1.8mm |