0.108ohm Wirewound Inductors:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Täispool | 2000+ 0,171 € | Min: 2000 / Mitu: 2000 | 1.8µH | 635mA | 0.108ohm | 80MHz | 635mA | - | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NH_23 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,321 € 250+ 0,264 € 500+ 0,239 € 1500+ 0,214 € 3000+ 0,198 € | Min: 100 / Mitu: 5 | 820nH | 550mA | 0.108ohm | 180MHz | 550mA | - | 1008 [2520 Metric] | 1008 [2520 Metric] | LQH2HNH_03 | ± 10% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,391 € 50+ 0,321 € 250+ 0,264 € 500+ 0,239 € 1500+ 0,214 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 820nH | 550mA | 0.108ohm | 180MHz | 550mA | - | 1008 [2520 Metric] | 1008 [2520 Metric] | LQH2HNH_03 | ± 10% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,260 € 50+ 0,240 € 250+ 0,132 € | Min: 10 / Mitu: 10 | 22µH | - | 0.108ohm | 10MHz | 1.7A | 2424 [6060 Metric] | 2424 [6060 Metric] | - | LQH6PPN_43 Series | ± 20% | Shielded | Ferrite | 6mm | 6mm | 4.3mm |