12.8GHz Thin Film Inductors:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 0,084 € 10+ 0,0706 € 20+ 0,0639 € | Min: 1 / Mitu: 1 | 1.2nH | 0.06ohm | 12.8GHz | 800mA | 01005 [0402 Metric] | LQP02HQ_Z2 Series | ± 0.1nH | Unshielded | Non-Magnetic | 0.4mm | 0.2mm | 0.3mm | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 0,084 € 10+ 0,0706 € 20+ 0,0639 € | Min: 1 / Mitu: 1 | 1.1nH | 0.06ohm | 12.8GHz | 850mA | 01005 [0402 Metric] | LQP02HQ_Z2 Series | ± 0.1nH | Unshielded | Non-Magnetic | 0.4mm | 0.2mm | 0.3mm | |||||
Each (Supplied on Full Reel) Täispool | 15000+ 0,0515 € | Min: 15000 / Mitu: 15000 | 1.2nH | 0.06ohm | 12.8GHz | 800mA | 0402 [1005 Metric] | BSPQ Series | ± 0.2nH | Unshielded | Ceramic | 0.4mm | 0.2mm | 0.3mm | |||||
Each (Supplied on Full Reel) Täispool | 15000+ 0,053 € | Min: 15000 / Mitu: 15000 | 1.2nH | 0.06ohm | 12.8GHz | 800mA | 0402 [1005 Metric] | BSPQ Series | ± 0.1nH | Unshielded | Ceramic | 0.4mm | 0.2mm | 0.3mm | |||||
Each (Supplied on Full Reel) Täispool | 15000+ 0,053 € | Min: 15000 / Mitu: 15000 | 1.1nH | 0.06ohm | 12.8GHz | 850mA | 0402 [1005 Metric] | BSPQ Series | ± 0.1nH | Unshielded | Ceramic | 0.4mm | 0.2mm | 0.3mm | |||||
Each (Supplied on Full Reel) Täispool | 15000+ 0,0515 € | Min: 15000 / Mitu: 15000 | 1.1nH | 0.06ohm | 12.8GHz | 850mA | 0402 [1005 Metric] | BSPQ Series | ± 0.2nH | Unshielded | Ceramic | 0.4mm | 0.2mm | 0.3mm |