LQP03TN_Z2 Series Thin Film Inductors:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,040 € 100+ 0,0334 € 500+ 0,0305 € 2500+ 0,0276 € 7500+ 0,0219 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 15nH | 0.7ohm | 2.6GHz | 250mA | 0201 [0603 Metric] | LQP03TN_Z2 Series | ± 3% | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 500+ 0,0305 € 2500+ 0,0276 € 7500+ 0,0219 € 15000+ 0,021 € | Min: 500 / Mitu: 10 | 15nH | 0.7ohm | 2.6GHz | 250mA | 0201 [0603 Metric] | LQP03TN_Z2 Series | ± 3% | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm |