500kHz SMD Power Inductors:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Product Range
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,220 € 10+ 1,010 € 50+ 0,916 € 100+ 0,821 € 200+ 0,787 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 10mH | 50mA | Unshielded | 500kHz | 50mA | LQH55DN_03 Series | 2220 [5650 Metric] | 2220 [5650 Metric] | 100ohm | ± 20% | Ferrite | 5.7mm | 5mm | 4.7mm | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,821 € 200+ 0,787 € 350+ 0,753 € | Min: 100 / Mitu: 1 | 10mH | 50mA | Unshielded | 500kHz | 50mA | LQH55DN_03 Series | - | 2220 [5650 Metric] | 100ohm | ± 20% | Ferrite | 5.7mm | 5mm | 4.7mm | |||||
Each (Supplied on Full Reel) Täispool | 350+ 1,050 € | Min: 350 / Mitu: 350 | 10mH | 50mA | Shielded | 500kHz | 50mA | LQH66SN_03 Series | 2525 [6363 Metric] | 2525 [6363 Metric] | 39.7ohm | ± 20% | Ferrite | 6.3mm | 6.3mm | 4.7mm |