2MHz SMD Power Inductors:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Täispool | 500+ 0,195 € | Min: 500 / Mitu: 500 | 220µH | 240mA | Shielded | 2MHz | 220mA | 220mA | LQH43PN_26 Series | 1812 [4532 Metric] | 1812 [4532 Metric] | 2.9ohm | ± 20% | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Täispool | 350+ 1,090 € | Min: 350 / Mitu: 350 | 680µH | 200mA | Shielded | 2MHz | 200mA | - | LQH66SN_03 Series | 2525 [6363 Metric] | 2525 [6363 Metric] | 3.9ohm | ± 20% | Ferrite | 6.3mm | 6.3mm | 4.7mm | |||||