SMD Power Inductors:
Leiti 26 toodetKuva
Ostja
Insener
Tootja
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,530 € 5+ 3,490 € 10+ 3,080 € 25+ 2,920 € 50+ 2,770 € | Min: 1 / Mitu: 1 | 3.3µH | 36A | Shielded | 41A | IHLP-7575GZ-51 Series | 19.1mm x 19.05mm x 7mm | 3340µohm | ± 20% | 19.1mm | 19.05mm | 7mm | |||||
Each | 1+ 3,580 € 5+ 3,370 € 10+ 3,120 € 25+ 2,720 € 50+ 2,590 € | Min: 1 / Mitu: 1 | 0.56µH | 61A | Shielded | 101A | IHLP-7575GZ-51 Series | 19.1mm x 19.05mm x 7mm | 1090µohm | ± 20% | 19.1mm | 19.05mm | 7mm | |||||
Each | 1+ 3,820 € 5+ 3,600 € 10+ 3,340 € 25+ 2,910 € 50+ 2,770 € | Min: 1 / Mitu: 1 | 33µH | 10.2A | Shielded | 14.3A | IHLP-7575GZ-5A Series | 19.1mm x 19.05mm x 7mm | 0.027ohm | ± 20% | 19.1mm | 19.05mm | 7mm | |||||
Each | 1+ 3,480 € 5+ 3,170 € 10+ 2,860 € 25+ 2,810 € 50+ 2,650 € | Min: 1 / Mitu: 1 | 10µH | 18.7A | Shielded | 31.1A | IHLP-7575GZ-51 Series | 19.1mm x 19.05mm x 7mm | 9960µohm | ± 20% | 19.1mm | 19.05mm | 7mm | |||||
Each | 1+ 4,370 € 5+ 4,110 € 10+ 3,810 € 25+ 3,610 € 50+ 3,430 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.3µH | 36A | Shielded | 41A | IHLP-7575GZ-5A Series | 19.1mm x 19.05mm x 7mm | 3340µohm | ± 20% | 19.1mm | 19.05mm | 7mm | |||||
Each | 1+ 4,710 € 5+ 4,290 € 10+ 3,870 € 25+ 3,650 € 50+ 3,440 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1.5µH | 48A | Shielded | 63A | IHLP-7575GZ-5A Series | 19.1mm x 19.05mm x 7mm | 1620µohm | ± 20% | 19.1mm | 19.05mm | 7mm | |||||
Each | 1+ 4,710 € 5+ 4,290 € 10+ 3,870 € 25+ 3,860 € 50+ 3,800 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1µH | 55A | Shielded | 81A | IHLP-7575GZ-5A Series | 19.1mm x 19.05mm x 7mm | 1260µohm | ± 20% | 19.1mm | 19.05mm | 7mm | |||||
Each | 1+ 4,450 € 5+ 4,070 € 10+ 3,680 € 25+ 3,650 € 50+ 3,590 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 33µH | 10.2A | Shielded | 14.3A | IHLP-7575GZ-51 Series | 19.1mm x 19.05mm x 7mm | 0.027ohm | ± 20% | 19.1mm | 19.05mm | 7mm | |||||
Each | 1+ 3,610 € 5+ 3,300 € 10+ 2,980 € 25+ 2,920 € 50+ 2,860 € | Min: 1 / Mitu: 1 | 10µH | 18.7A | Shielded | 31.1A | IHLP-7575GZ-5A Series | 19.1mm x 19.05mm x 7mm | 9960µohm | ± 20% | 19.1mm | 19.05mm | 7mm | |||||
Each | 1+ 3,320 € 5+ 3,030 € 10+ 2,730 € 25+ 2,680 € 50+ 2,620 € | Min: 1 / Mitu: 1 | 1µH | 55A | Shielded | 81A | IHLP-7575GZ-51 Series | 19.1mm x 19.05mm x 7mm | 1260µohm | ± 20% | 19.1mm | 19.05mm | 7mm | |||||
Each | 1+ 3,640 € 5+ 3,430 € 10+ 3,180 € 25+ 2,770 € 50+ 2,640 € | Min: 1 / Mitu: 1 | 8.2µH | 20.7A | Shielded | 33A | IHLP-7575GZ-51 Series | 19.1mm x 19.05mm x 7mm | 7740µohm | ± 20% | 19.1mm | 19.05mm | 7mm | |||||
Each | 1+ 3,620 € 5+ 3,300 € 10+ 2,980 € 25+ 2,970 € 50+ 2,880 € | Min: 1 / Mitu: 1 | 0.56µH | 61A | Shielded | 101A | IHLP-7575GZ-5A Series | 19.1mm x 19.05mm x 7mm | 1090µohm | ± 20% | 19.1mm | 19.05mm | 7mm | |||||
Each | 1+ 3,720 € 5+ 3,310 € 10+ 2,890 € 25+ 2,640 € 50+ 2,520 € | Min: 1 / Mitu: 1 | 8.2µH | 20.7A | Shielded | 33A | IHLP-7575GZ-5A Series | 19.1mm x 19.05mm x 7mm | 7740µohm | ± 20% | 19.1mm | 19.05mm | 7mm | |||||
Each | 1+ 4,490 € 5+ 4,100 € 10+ 3,700 € 25+ 3,490 € 50+ 3,270 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1.5µH | 48A | Shielded | 63A | IHLP-7575GZ-51 Series | 19.1mm x 19.05mm x 7mm | 1620µohm | ± 20% | 19.1mm | 19.05mm | 7mm | |||||
4034738 | Each | 5+ 162,160 € | Min: 5 / Mitu: 5 | 2.2µH | 38.5A | Shielded | 38A | SGIHLP-73HF-8 Series | - | 2430µohm | ± 20% | 18.92mm | 19.05mm | 8.76mm | ||||
4034736 | Each | 5+ 162,160 € | Min: 5 / Mitu: 5 | 1µH | 53A | Shielded | 42A | SGIHLP-73HF-8 Series | - | 1480µohm | ± 20% | 18.92mm | 19.05mm | 8.76mm | ||||
4034737 | Each | 5+ 162,160 € | Min: 5 / Mitu: 5 | 22µH | 11.7A | Shielded | 11A | SGIHLP-73HF-8 Series | - | 0.02227ohm | ± 20% | 18.92mm | 19.05mm | 8.76mm | ||||
4034744 | Each | 5+ 162,160 € | Min: 5 / Mitu: 5 | 4.7µH | 24A | Shielded | 26A | SGIHLP-73HF-8 Series | - | 5230µohm | ± 20% | 18.92mm | 19.05mm | 8.76mm | ||||
4034741 | Each | 5+ 162,160 € | Min: 5 / Mitu: 5 | 33µH | 8.8A | Shielded | 9.4A | SGIHLP-73HF-8 Series | - | 0.0389ohm | ± 20% | 18.92mm | 19.05mm | 8.76mm | ||||
4034746 | Each | 5+ 162,160 € | Min: 5 / Mitu: 5 | 8.2µH | 17.5A | Shielded | 14.5A | SGIHLP-73HF-8 Series | - | 9230µohm | ± 20% | 18.92mm | 19.05mm | 8.76mm | ||||
4034742 | Each | 5+ 162,160 € | Min: 5 / Mitu: 5 | 3.3µH | 32.2A | Shielded | 32A | SGIHLP-73HF-8 Series | - | 3270µohm | ± 20% | 18.92mm | 19.05mm | 8.76mm | ||||
4034743 | Each | 5+ 195,650 € | Min: 5 / Mitu: 5 | 47µH | 7.25A | Shielded | 7A | SGIHLP-73HF-8 Series | - | 0.0564ohm | ± 20% | 18.92mm | 19.05mm | 8.76mm | ||||
4034735 | Each | 5+ 162,160 € | Min: 5 / Mitu: 5 | 15µH | 12.5A | Shielded | 13A | SGIHLP-73HF-8 Series | - | 0.01696ohm | ± 20% | 18.92mm | 19.05mm | 8.76mm | ||||
4034745 | Each | 5+ 162,160 € | Min: 5 / Mitu: 5 | 6.8µH | 21.8A | Shielded | 22.5A | SGIHLP-73HF-8 Series | - | 8000µohm | ± 20% | 18.92mm | 19.05mm | 8.76mm | ||||
4034747 | Each | 5+ 162,160 € | Min: 5 / Mitu: 5 | 470nH | 65A | Shielded | 76A | SGIHLP-73HF-8 Series | - | 970µohm | ± 20% | 18.92mm | 19.05mm | 8.76mm |