SRP3212 Series SMD Power Inductors:
Leiti 8 toodetKuva
Ostja
Insener
Tootja
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ 0,182 € 50+ 0,151 € 250+ 0,125 € 500+ 0,115 € 1000+ 0,113 € | Min: 5 / Mitu: 5 | 680nH | 6.2A | Shielded | 7.3A | SRP3212 Series | 3.2mm x 2.5mm x 1mm | - | 0.024ohm | ± 20% | 3.2mm | 2.5mm | 1mm | |||||
Each | 5+ 0,192 € 50+ 0,156 € 250+ 0,130 € 500+ 0,118 € 1000+ 0,106 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 330nH | 8.5A | Shielded | 9.1A | SRP3212 Series | 3.2mm x 2.5mm x 1mm | - | 0.013ohm | ± 20% | 3.2mm | 2.5mm | 1mm | |||||
Each | 5+ 0,201 € 50+ 0,167 € 250+ 0,138 € 500+ 0,126 € 1000+ 0,113 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 1µH | 5.5A | Shielded | 6.5A | SRP3212 Series | 3.2mm x 2.5mm x 1mm | - | 0.032ohm | ± 20% | 3.2mm | 2.5mm | 1mm | |||||
Each | 5+ 0,201 € 50+ 0,146 € 250+ 0,142 € 500+ 0,139 € 1000+ 0,136 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 3.3µH | 3.1A | Shielded | 3.4A | SRP3212 Series | 3.2mm x 2.5mm x 1mm | - | 0.101ohm | ± 20% | 3.2mm | 2.5mm | 1mm | |||||
Each | 5+ 0,239 € 50+ 0,200 € 250+ 0,163 € 500+ 0,142 € 1000+ 0,120 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 4.7µH | 2.2A | Shielded | 2.8A | SRP3212 Series | 3.2mm x 2.5mm x 1mm | - | 0.146ohm | ± 20% | 3.2mm | 2.5mm | 1mm | |||||
Each | 5+ 0,201 € 50+ 0,167 € 250+ 0,138 € 500+ 0,121 € 1000+ 0,103 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 2.2µH | 4A | Shielded | 4.8A | SRP3212 Series | 3.2mm x 2.5mm x 1mm | 1210 [3225 Metric] | 0.073ohm | ± 20% | 3.2mm | 2.5mm | 1mm | |||||
Each | 5+ 0,192 € 50+ 0,170 € 250+ 0,125 € 500+ 0,116 € 1000+ 0,107 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 1.5µH | 4.4A | Shielded | 5A | SRP3212 Series | 3.2mm x 2.5mm x 1mm | - | 0.053ohm | ± 20% | 3.2mm | 2.5mm | 1mm | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,278 € 50+ 0,206 € 250+ 0,162 € 500+ 0,141 € 1000+ 0,119 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 0.47µH | 7A | Shielded | 8.2A | SRP3212 Series | - | - | 0.0192ohm | ± 20% | 3.2mm | 2.5mm | 1mm |