LQH66SN_03 Series SMD Power Inductors:
Leiti 30 toodetKuva
Ostja
Insener
Tootja
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Product Range
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,580 € 10+ 1,300 € 50+ 1,190 € 100+ 1,070 € 200+ 1,020 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 47µH | 760mA | Shielded | 10MHz | 760mA | LQH66SN_03 Series | 2525 [6363 Metric] | 2525 [6363 Metric] | 0.17ohm | ± 20% | Ferrite | 6.3mm | 6.3mm | 4.7mm | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,610 € 10+ 1,330 € 50+ 1,220 € 100+ 1,100 € 200+ 1,040 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 10µH | 1.6A | Shielded | 20MHz | 1.6A | LQH66SN_03 Series | 2525 [6363 Metric] | 2525 [6363 Metric] | 0.036ohm | ± 20% | Ferrite | 6.3mm | 6.3mm | 4.7mm | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,580 € 10+ 1,300 € 50+ 1,190 € 100+ 1,070 € 200+ 1,010 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 22µH | 1.1A | Shielded | 15MHz | 1.1A | LQH66SN_03 Series | 2525 [6363 Metric] | 2525 [6363 Metric] | 0.087ohm | ± 20% | Ferrite | 6.3mm | 6.3mm | 4.7mm | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 1,070 € 200+ 1,020 € 350+ 0,977 € | Min: 100 / Mitu: 1 | 47µH | 760mA | Shielded | 10MHz | 760mA | LQH66SN_03 Series | - | 2525 [6363 Metric] | 0.17ohm | ± 20% | Ferrite | 6.3mm | 6.3mm | 4.7mm | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 1,660 € 200+ 1,450 € 350+ 1,240 € | Min: 100 / Mitu: 1 | 33µH | 860mA | Shielded | 12MHz | 860mA | LQH66SN_03 Series | - | 2525 [6363 Metric] | 0.14ohm | ± 20% | Ferrite | 6.3mm | 6.3mm | 4.7mm | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 1,100 € 200+ 1,040 € 350+ 0,982 € | Min: 100 / Mitu: 1 | 10µH | 1.6A | Shielded | 20MHz | 1.6A | LQH66SN_03 Series | - | 2525 [6363 Metric] | 0.036ohm | ± 20% | Ferrite | 6.3mm | 6.3mm | 4.7mm | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 2,010 € 10+ 1,890 € 50+ 1,780 € 100+ 1,660 € 200+ 1,450 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 33µH | 860mA | Shielded | 12MHz | 860mA | LQH66SN_03 Series | 2525 [6363 Metric] | 2525 [6363 Metric] | 0.14ohm | ± 20% | Ferrite | 6.3mm | 6.3mm | 4.7mm | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 1,070 € 200+ 1,010 € 350+ 0,950 € | Min: 100 / Mitu: 1 | 22µH | 1.1A | Shielded | 15MHz | 1.1A | LQH66SN_03 Series | - | 2525 [6363 Metric] | 0.087ohm | ± 20% | Ferrite | 6.3mm | 6.3mm | 4.7mm | |||||
Each (Supplied on Full Reel) Täispool | 350+ 0,978 € | Min: 350 / Mitu: 350 | 3.3µH | 2.6A | Shielded | 40MHz | 2.6A | LQH66SN_03 Series | 2525 [6363 Metric] | 2525 [6363 Metric] | 0.022ohm | ± 20% | Ferrite | 6.3mm | 6.3mm | 4.7mm | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,610 € 10+ 1,330 € 50+ 1,220 € 100+ 1,100 € 200+ 1,040 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 4.7µH | 2.2A | Shielded | 30MHz | 2.2A | LQH66SN_03 Series | - | 2525 [6363 Metric] | 0.025ohm | ± 20% | Ferrite | 6.3mm | 6.3mm | 4.7mm | |||||
Each | 350+ 0,987 € | Min: 350 / Mitu: 350 | 470µH | 240mA | Shielded | 2.5MHz | 240mA | LQH66SN_03 Series | 2525 [6363 Metric] | 2525 [6363 Metric] | 2.2ohm | ± 20% | Ferrite | 6.3mm | 6.3mm | 4.7mm | |||||
Each | 350+ 0,914 € | Min: 350 / Mitu: 350 | 15µH | 1.3A | Shielded | 17MHz | 1.3A | LQH66SN_03 Series | 2525 [6363 Metric] | 2525 [6363 Metric] | 0.069ohm | ± 20% | Ferrite | 6.3mm | 6.3mm | 4.7mm | |||||
Each (Supplied on Full Reel) Täispool | 350+ 1,110 € | Min: 350 / Mitu: 350 | 2.2mH | 100mA | Shielded | 1.2MHz | 100mA | LQH66SN_03 Series | 2525 [6363 Metric] | 2525 [6363 Metric] | 9.4ohm | ± 20% | Ferrite | 6.3mm | 6.3mm | 4.7mm | |||||
Each | 350+ 1,050 € | Min: 350 / Mitu: 350 | 1mH | 160mA | Shielded | 1.7MHz | 160mA | LQH66SN_03 Series | 2525 [6363 Metric] | 2525 [6363 Metric] | 4.9ohm | ± 20% | Ferrite | 6.3mm | 6.3mm | 4.7mm | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,610 € 10+ 1,330 € 50+ 1,220 € 100+ 1,100 € 200+ 1,040 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 220µH | 350mA | Shielded | 4MHz | 350mA | LQH66SN_03 Series | 2525 [6363 Metric] | 2525 [6363 Metric] | 0.79ohm | ± 20% | Ferrite | 6.3mm | 6.3mm | 4.7mm | |||||
Each (Supplied on Full Reel) Täispool | 350+ 1,100 € | Min: 350 / Mitu: 350 | 1.5µH | 3.8A | Shielded | 110MHz | 3.8A | LQH66SN_03 Series | 2525 [6363 Metric] | 2525 [6363 Metric] | 0.016ohm | ± 20% | Ferrite | 6.3mm | 6.3mm | 4.7mm | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 1,100 € 200+ 1,040 € 350+ 0,982 € | Min: 100 / Mitu: 1 | 4.7µH | 2.2A | Shielded | 30MHz | 2.2A | LQH66SN_03 Series | - | 2525 [6363 Metric] | 0.025ohm | ± 20% | Ferrite | 6.3mm | 6.3mm | 4.7mm | |||||
Each | 350+ 1,100 € | Min: 350 / Mitu: 350 | 6.8µH | 1.8A | Shielded | 25MHz | 1.8A | LQH66SN_03 Series | 2525 [6363 Metric] | 2525 [6363 Metric] | 0.029ohm | ± 20% | Ferrite | 6.3mm | 6.3mm | 4.7mm | |||||
Each | 350+ 1,670 € | Min: 350 / Mitu: 350 | 270nH | 6A | Shielded | 300MHz | 6A | LQH66SN_03 Series | 2525 [6363 Metric] | 2525 [6363 Metric] | 7000µohm | ± 20% | Ferrite | 6.3mm | 6.3mm | 4.7mm | |||||
Each | 350+ 0,916 € | Min: 350 / Mitu: 350 | 2.2mH | 3.3A | Shielded | 80MHz | 3.3A | LQH66SN_03 Series | 2525 [6363 Metric] | 2525 [6363 Metric] | 0.019ohm | ± 20% | Ferrite | 6.3mm | 6.3mm | 4.7mm | |||||
Each | 350+ 0,987 € | Min: 350 / Mitu: 350 | 1mH | 4.7A | Shielded | 150MHz | 4.7A | LQH66SN_03 Series | 2525 [6363 Metric] | 2525 [6363 Metric] | 0.013ohm | ± 20% | Ferrite | 6.3mm | 6.3mm | 4.7mm | |||||
Each | 350+ 1,100 € | Min: 350 / Mitu: 350 | 150µH | 420mA | Shielded | 5MHz | 420mA | LQH66SN_03 Series | 2525 [6363 Metric] | 2525 [6363 Metric] | 0.63ohm | ± 20% | Ferrite | 6.3mm | 6.3mm | 4.7mm | |||||
Each (Supplied on Full Reel) Täispool | 350+ 1,090 € | Min: 350 / Mitu: 350 | 680µH | 200mA | Shielded | 2MHz | 200mA | LQH66SN_03 Series | 2525 [6363 Metric] | 2525 [6363 Metric] | 3.9ohm | ± 20% | Ferrite | 6.3mm | 6.3mm | 4.7mm | |||||
Each (Supplied on Full Reel) Täispool | 350+ 1,100 € | Min: 350 / Mitu: 350 | 68µH | 600mA | Shielded | 7.6MHz | 600mA | LQH66SN_03 Series | 2525 [6363 Metric] | 2525 [6363 Metric] | 0.29ohm | ± 20% | Ferrite | 6.3mm | 6.3mm | 4.7mm | |||||
Each (Supplied on Full Reel) Täispool | 350+ 0,978 € | Min: 350 / Mitu: 350 | 10µH | 50mA | Shielded | 500kHz | 50mA | LQH66SN_03 Series | 2525 [6363 Metric] | 2525 [6363 Metric] | 39.7ohm | ± 20% | Ferrite | 6.3mm | 6.3mm | 4.7mm | |||||