DFE18SAN_G0 Series SMD Power Inductors:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
Inductance
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,256 € 250+ 0,211 € 500+ 0,192 € 1500+ 0,172 € 3000+ 0,160 € | Min: 100 / Mitu: 5 | 0.47µH | Shielded | 2.6A | 3.3A | DFE18SAN_G0 Series | 0603 [1608 Metric] | 0603 [1608 Metric] | 0.054ohm | ± 20% | Metal | 1.6mm | 0.8mm | 1mm | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,315 € 50+ 0,256 € 250+ 0,211 € 500+ 0,192 € 1500+ 0,172 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 0.47µH | Shielded | 2.6A | 3.3A | DFE18SAN_G0 Series | 0603 [1608 Metric] | 0603 [1608 Metric] | 0.054ohm | ± 20% | Metal | 1.6mm | 0.8mm | 1mm | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,315 € 50+ 0,256 € 250+ 0,211 € 500+ 0,192 € 1500+ 0,172 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 0.24µH | Shielded | 3.5A | 4.9A | DFE18SAN_G0 Series | 0603 [1608 Metric] | 0603 [1608 Metric] | 0.03ohm | ± 20% | Metal | 1.6mm | 0.8mm | 1mm | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,315 € 50+ 0,256 € 250+ 0,211 € 500+ 0,207 € | Min: 5 / Mitu: 5 | 1µH | Shielded | 1.7A | 2.1A | DFE18SAN_G0 Series | 0603 [1608 Metric] | 0603 [1608 Metric] | 0.128ohm | ± 20% | Metal | 1.6mm | 0.8mm | 1mm | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,256 € 250+ 0,211 € 500+ 0,192 € 1500+ 0,172 € 3000+ 0,160 € | Min: 100 / Mitu: 5 | 0.24µH | Shielded | 3.5A | 4.9A | DFE18SAN_G0 Series | 0603 [1608 Metric] | 0603 [1608 Metric] | 0.03ohm | ± 20% | Metal | 1.6mm | 0.8mm | 1mm | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,256 € 250+ 0,211 € 500+ 0,207 € | Min: 100 / Mitu: 5 | 1µH | Shielded | 1.7A | 2.1A | DFE18SAN_G0 Series | 0603 [1608 Metric] | 0603 [1608 Metric] | 0.128ohm | ± 20% | Metal | 1.6mm | 0.8mm | 1mm |