SMD Power Inductors:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,650 € 10+ 2,180 € 25+ 2,020 € 50+ 1,900 € 100+ 1,790 € | Min: 1 / Mitu: 1 | 1.5µH | 35.2A | Shielded | 32.2A | PCM120T Series | 12.4mm x 13.1mm x 11.5mm | 0.00189ohm | ± 30% | 12.4mm | 13.1mm | 11.5mm | |||||
Each | 1+ 1,820 € 10+ 1,770 € 25+ 1,730 € 50+ 1,700 € 100+ 1,660 € | Min: 1 / Mitu: 1 | 1.2µH | 35.2A | Shielded | 38.7A | PCM120T Series | 12.4mm x 13.1mm x 11.5mm | 0.00189ohm | ± 30% | 12.4mm | 13.1mm | 11.5mm |