SMD Power Inductors:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,120 € 10+ 0,917 € 50+ 0,836 € 200+ 0,755 € 400+ 0,740 € | Min: 1 / Mitu: 1 | 220µH | - | Unshielded | 20MHz | 800mA | 800mA | B82476A1 Series | 12.95mm x 9.4mm x 5.08mm | - | 0.53ohm | ± 10% | Ferrite | 12.95mm | 9.4mm | 5.08mm | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,460 € 10+ 1,190 € 50+ 1,150 € 100+ 0,896 € 200+ 0,862 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 47µH | 800mA | Unshielded | 10MHz | 800mA | - | LQH55DN_03 Series | - | 2220 [5650 Metric] | 0.4ohm | ± 20% | Ferrite | 5.7mm | 5mm | 4.7mm | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,896 € 200+ 0,862 € 350+ 0,828 € | Min: 100 / Mitu: 1 | 47µH | 800mA | Unshielded | 10MHz | 800mA | - | LQH55DN_03 Series | - | 2220 [5650 Metric] | 0.4ohm | ± 20% | Ferrite | 5.7mm | 5mm | 4.7mm | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,836 € 200+ 0,755 € 400+ 0,740 € | Min: 100 / Mitu: 1 | 220µH | - | Unshielded | 20MHz | 800mA | 800mA | B82476A1 Series | - | - | 0.53ohm | ± 10% | Ferrite | 12.95mm | 9.4mm | 5.08mm | |||||
Each | 500+ 0,205 € | Min: 500 / Mitu: 500 | 3.3µH | 800mA | Shielded | 47MHz | 800mA | - | LQH43CN_03 Series | 1812 [4532 Metric] | 1812 [4532 Metric] | 0.13ohm | ± 20% | Ferrite | 4.5mm | 3.2mm | 2.6mm |