SMD Power Inductors:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,238 € 50+ 0,195 € 250+ 0,161 € 500+ 0,147 € 1000+ 0,133 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 3.3µH | 1.2A | Shielded | 50MHz | 1.25A | 1.25A | LQH32PN_N0 Series | 1210 [3225 Metric] | 1210 [3225 Metric] | 0.12ohm | ± 30% | Ferrite | 3.2mm | 2.5mm | 1.55mm | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,195 € 250+ 0,161 € 500+ 0,147 € 1000+ 0,133 € 2000+ 0,124 € | Min: 100 / Mitu: 5 | 3.3µH | 1.2A | Shielded | 50MHz | 1.25A | 1.25A | LQH32PN_N0 Series | - | 1210 [3225 Metric] | 0.12ohm | ± 30% | Ferrite | 3.2mm | 2.5mm | 1.55mm |