KM-ta

160mA Radial Leaded Power Inductors:

Leiti 9 toodet
Leidke poest Farnell Eesti suur valik 160mA Radial Leaded Power Inductors. Meil on lai valik Radial Leaded Power Inductors, näiteks 1A, 1.1A, 1.4A & 1.8A Radial Leaded Power Inductors maailma tipptootjatelt, sealhulgas: Coilcraft, Murata, Kemet, Murata Power Solutions & Panasonic
Kuva
Ostja
Insener
Tootja
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
4065991

RoHS

Date/Lot Code

Each
1+
0,851 €
10+
0,720 €
50+
0,625 €
100+
0,544 €
200+
0,533 €
Min: 1 / Mitu: 1
WE-TI Series
2.2mH
Unshielded
160mA
180mA
15ohm
± 5%
2871337

RoHS

Date/Lot Code

Each
1+
0,874 €
5+
0,838 €
10+
0,801 €
25+
0,763 €
50+
0,720 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
1300R Series
4.7mH
Unshielded
160mA
-
9.3ohm
± 10%
3011805

RoHS

Each
10+
0,592 €
50+
0,517 €
300+
0,490 €
Min: 10 / Mitu: 10
SBCP Series
820µH
Unshielded
160mA
170mA
5.3ohm
± 10%
3290976

RoHS

Each
1+
1,600 €
10+
1,240 €
50+
1,160 €
100+
1,090 €
500+
0,973 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
SBC Series
10mH
Unshielded
160mA
350mA
13.6ohm
± 10%
2062706

RoHS

Date/Lot Code

Each
1+
0,874 €
5+
0,838 €
10+
0,801 €
25+
0,763 €
50+
0,720 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
1300R Series
4.7mH
Unshielded
160mA
160mA
9.3ohm
± 10%
1193637

RoHS

Each
1+
0,489 €
50+
0,286 €
100+
0,232 €
250+
0,191 €
500+
0,169 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
8RHB2 Series
1mH
-
160mA
160mA
2.96ohm
± 10%
2457863

RoHS

Date/Lot Code

Each
1+
0,688 €
5+
0,631 €
10+
0,574 €
25+
0,538 €
50+
0,501 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
RFC0807 Series
5.6mH
Unshielded
160mA
270mA
17.5ohm
± 10%
2457742

RoHS

Date/Lot Code

Each
1+
1,550 €
5+
1,370 €
10+
1,200 €
25+
1,020 €
50+
0,841 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
RFB0807 Series
3.9mH
Unshielded
160mA
120mA
13.1ohm
± 10%
1749130

RoHS

Date/Lot Code

Each
500+
0,324 €
Min: 500 / Mitu: 500
ELC-11D Series
10mH
Unshielded
160mA
-
11.8ohm
± 10%
1–9 9-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account