SER2900 Series Inductors, Chokes & Coils:
Leiti 16 toodetKuva
Ostja
Insener
Tootja
Inductance
RMS Current (Irms)
DC Resistance Max
Saturation Current (Isat)
Power Inductor Case
Product Range
Inductor Construction
Inductance Tolerance
Product Length
Product Width
Product Height
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,320 € 3+ 6,790 € 5+ 6,760 € 10+ 6,620 € 20+ 6,490 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 10µH | 28A | 2860µohm | 28A | 27.9mm x 19.8mm x 15.36mm | SER2900 Series | Shielded | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ 6,210 € 3+ 5,700 € 5+ 5,180 € 10+ 4,690 € 20+ 4,600 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 10µH | 30A | 1650µohm | 13A | 27.9mm x 19.8mm x 15.36mm | SER2900 Series | Shielded | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ 9,130 € 3+ 7,450 € 5+ 6,790 € 10+ 6,650 € 20+ 6,520 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 15µH | 28A | 2860µohm | 18A | 27.9mm x 19.8mm x 15.36mm | SER2900 Series | Shielded | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ 6,360 € 3+ 5,860 € 5+ 5,350 € 10+ 4,960 € 20+ 4,860 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 10µH | 30A | 2050µohm | 18A | 27.9mm x 19.8mm x 15.36mm | SER2900 Series | Shielded | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ 8,320 € 3+ 6,790 € 5+ 6,760 € 10+ 6,620 € 20+ 6,490 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 22µH | 28A | 2860µohm | 12A | 27.9mm x 19.8mm x 15.36mm | SER2900 Series | Shielded | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ 8,970 € 3+ 7,320 € 5+ 6,760 € 10+ 6,620 € 20+ 6,490 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 33µH | 28A | 2860µohm | 7A | 27.9mm x 19.8mm x 15.36mm | SER2900 Series | Shielded | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ 5,920 € 3+ 5,540 € 5+ 5,160 € 10+ 4,670 € 20+ 4,580 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 22µH | 30A | 1650µohm | 4.5A | 27.9mm x 19.8mm x 15.36mm | SER2900 Series | Shielded | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ 5,920 € 3+ 5,540 € 5+ 5,160 € 10+ 4,670 € 20+ 4,400 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 33µH | 30A | 1650µohm | 2A | 27.9mm x 19.8mm x 15.36mm | SER2900 Series | Shielded | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ 6,200 € 3+ 5,790 € 5+ 5,370 € 10+ 4,980 € 20+ 4,880 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 22µH | 30A | 2050µohm | 7A | 27.9mm x 19.8mm x 15.36mm | SER2900 Series | Shielded | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ 6,390 € 3+ 5,210 € 5+ 4,790 € 10+ 4,370 € | Min: 1 / Mitu: 1 | 2.2µH | 30A | 2050µohm | 100A | 27.9mm x 19.8mm x 15.36mm | SER2900 Series | Shielded | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ 8,320 € 3+ 6,790 € 5+ 6,760 € 10+ 6,620 € 20+ 6,490 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 6.8µH | 28A | 2860µohm | 42A | 27.9mm x 19.8mm x 15.36mm | SER2900 Series | Shielded | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ 5,920 € 3+ 5,540 € 5+ 5,160 € 10+ 4,670 € 20+ 4,580 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.3µH | 30A | 1650µohm | 48A | 27.9mm x 19.8mm x 15.36mm | SER2900 Series | Shielded | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ 6,120 € 3+ 5,730 € 5+ 5,330 € 10+ 4,940 € 20+ 4,840 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.3µH | 30A | 2050µohm | 62A | 27.9mm x 19.8mm x 15.36mm | SER2900 Series | Shielded | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ 5,920 € 3+ 5,540 € 5+ 5,160 € 10+ 4,670 € 20+ 4,580 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 15µH | 30A | 1650µohm | 7.5A | 27.9mm x 19.8mm x 15.36mm | SER2900 Series | Shielded | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ 6,160 € 3+ 5,670 € 5+ 5,180 € 10+ 4,690 € 20+ 4,600 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 4.7µH | 30A | 1650µohm | 33A | 27.9mm x 19.8mm x 15.36mm | SER2900 Series | Shielded | ± 10% | 27.9mm | 19.8mm | 15.36mm | |||||
Each | 1+ 4,440 € 3+ 4,270 € 5+ 4,090 € 10+ 3,920 € 20+ 3,750 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 6.8µH | 30A | 2050µohm | 30A | 27.9mm x 19.8mm x 15.36mm | SER2900 Series | Shielded | ± 10% | 27.9mm | 19.8mm | 15.36mm |