LQW18AN_8Z Series Inductors, Chokes & Coils:
Leiti 150 toodetKuva
Ostja
Insener
Tootja
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Täispool  | 4000+ 0,0861 €  | Min: 4000 / Mitu: 4000  | 68nH  | 2.38GHz  | 0.38ohm  | 630mA  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQW18AN_8Z Series  | Unshielded  | ± 5%  | Non-Magnetic  | 1.65mm  | 0.99mm  | 0.9mm  | |||||
Each (Supplied on Full Reel) Täispool  | 4000+ 0,0958 €  | Min: 4000 / Mitu: 4000  | 150nH  | 1.58GHz  | 0.87ohm  | 420mA  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQW18AN_8Z Series  | Unshielded  | ± 2%  | Non-Magnetic  | 1.65mm  | 0.99mm  | 0.9mm  | |||||
Each (Supplied on Full Reel) Täispool  | 4000+ 0,091 €  | Min: 4000 / Mitu: 4000  | 4.2nH  | 10GHz  | 0.028ohm  | 2.2A  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQW18AN_8Z Series  | Unshielded  | ± 0.2nH  | Non-Magnetic  | 1.65mm  | 0.99mm  | 0.9mm  | |||||
Each (Supplied on Full Reel) Täispool  | 4000+ 0,0843 €  | Min: 4000 / Mitu: 4000  | 300nH  | 1.2GHz  | 3.12ohm  | 220mA  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQW18AN_8Z Series  | Unshielded  | ± 5%  | Non-Magnetic  | 1.65mm  | 0.99mm  | 0.9mm  | |||||
Each (Supplied on Full Reel) Täispool  | 4000+ 0,112 €  | Min: 4000 / Mitu: 4000  | 4.1nH  | 10GHz  | 0.028ohm  | 2.2A  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQW18AN_8Z Series  | Unshielded  | ± 2%  | Non-Magnetic  | 1.65mm  | 0.99mm  | 0.9mm  | |||||
Each (Supplied on Full Reel) Täispool  | 4000+ 0,0958 €  | Min: 4000 / Mitu: 4000  | 56nH  | 2.6GHz  | 0.26ohm  | 770mA  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQW18AN_8Z Series  | Unshielded  | ± 2%  | Non-Magnetic  | 1.65mm  | 0.99mm  | 0.9mm  | |||||
Each (Supplied on Full Reel) Täispool  | 4000+ 0,091 €  | Min: 4000 / Mitu: 4000  | 3.9nH  | 10GHz  | 0.028ohm  | 2.2A  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQW18AN_8Z Series  | Unshielded  | ± 0.1nH  | Non-Magnetic  | 1.65mm  | 0.99mm  | 0.9mm  | |||||
Each (Supplied on Full Reel) Täispool  | 4000+ 0,0872 €  | Min: 4000 / Mitu: 4000  | 100nH  | 1.75GHz  | 0.63ohm  | 490mA  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQW18AN_8Z Series  | Unshielded  | ± 2%  | Non-Magnetic  | 1.65mm  | 0.99mm  | 0.9mm  | |||||
Each (Supplied on Full Reel) Täispool  | 4000+ 0,0872 €  | Min: 4000 / Mitu: 4000  | 6.8nH  | 6.65GHz  | 0.04ohm  | 1.9A  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQW18AN_8Z Series  | Unshielded  | ± 0.2nH  | Non-Magnetic  | 1.65mm  | 0.99mm  | 0.9mm  | |||||
Each (Supplied on Full Reel) Täispool  | 4000+ 0,091 €  | Min: 4000 / Mitu: 4000  | 91nH  | 1.9GHz  | 0.54ohm  | 520mA  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQW18AN_8Z Series  | Unshielded  | ± 5%  | Non-Magnetic  | 1.65mm  | 0.99mm  | 0.9mm  | |||||
Each (Supplied on Full Reel) Täispool  | 4000+ 0,093 €  | Min: 4000 / Mitu: 4000  | 33nH  | 3.15GHz  | 0.11ohm  | 1.1A  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQW18AN_8Z Series  | Unshielded  | ± 2%  | Non-Magnetic  | 1.65mm  | 0.99mm  | 0.9mm  | |||||
Each (Supplied on Full Reel) Täispool  | 4000+ 0,091 €  | Min: 4000 / Mitu: 4000  | 4.9nH  | 7.3GHz  | 0.081ohm  | 1.2A  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQW18AN_8Z Series  | Unshielded  | ± 0.2nH  | Non-Magnetic  | 1.65mm  | 0.99mm  | 0.9mm  | |||||
Each (Supplied on Full Reel) Täispool  | 4000+ 0,0805 €  | Min: 4000 / Mitu: 4000  | 23nH  | 3.45GHz  | 0.086ohm  | 1.3A  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQW18AN_8Z Series  | Unshielded  | ± 5%  | Non-Magnetic  | 1.65mm  | 0.99mm  | 0.9mm  | |||||
Each (Supplied on Full Reel) Täispool  | 4000+ 0,0834 €  | Min: 4000 / Mitu: 4000  | 69nH  | 2.38GHz  | 0.38ohm  | 630mA  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQW18AN_8Z Series  | Unshielded  | ± 5%  | Non-Magnetic  | 1.65mm  | 0.99mm  | 0.9mm  | |||||
Each (Supplied on Full Reel) Täispool  | 4000+ 0,0834 €  | Min: 4000 / Mitu: 4000  | 31nH  | 3.15GHz  | 0.11ohm  | 1.1A  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQW18AN_8Z Series  | Unshielded  | ± 5%  | Non-Magnetic  | 1.65mm  | 0.99mm  | 0.9mm  | |||||
Each (Supplied on Full Reel) Täispool  | 4000+ 0,091 €  | Min: 4000 / Mitu: 4000  | 28nH  | 3.6GHz  | 0.098ohm  | 1.2A  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQW18AN_8Z Series  | Unshielded  | ± 5%  | Non-Magnetic  | 1.65mm  | 0.99mm  | 0.9mm  | |||||
Each (Supplied on Full Reel) Täispool  | 4000+ 0,0795 €  | Min: 4000 / Mitu: 4000  | 200nH  | 1.35GHz  | 1.74ohm  | 290mA  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQW18AN_8Z Series  | Unshielded  | ± 5%  | Non-Magnetic  | 1.65mm  | 0.99mm  | 0.9mm  | |||||
Each (Supplied on Full Reel) Täispool  | 4000+ 0,0834 €  | Min: 4000 / Mitu: 4000  | 43nH  | 2.78GHz  | 0.21ohm  | 840mA  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQW18AN_8Z Series  | Unshielded  | ± 5%  | Non-Magnetic  | 1.65mm  | 0.99mm  | 0.9mm  | |||||
Each (Supplied on Full Reel) Täispool  | 4000+ 0,0872 €  | Min: 4000 / Mitu: 4000  | 8.2nH  | 4.75GHz  | 0.052ohm  | 1.6A  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQW18AN_8Z Series  | Unshielded  | ± 2%  | Non-Magnetic  | 1.65mm  | 0.99mm  | 0.9mm  | |||||
Each (Supplied on Full Reel) Täispool  | 4000+ 0,0834 €  | Min: 4000 / Mitu: 4000  | 51nH  | 2.7GHz  | 0.23ohm  | 830mA  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQW18AN_8Z Series  | Unshielded  | ± 5%  | Non-Magnetic  | 1.65mm  | 0.99mm  | 0.9mm  | |||||
Each (Supplied on Full Reel) Täispool  | 4000+ 0,0719 €  | Min: 4000 / Mitu: 4000  | 27nH  | 3.6GHz  | 0.098ohm  | 1.2A  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQW18AN_8Z Series  | Unshielded  | ± 5%  | Non-Magnetic  | 1.65mm  | 0.99mm  | 0.9mm  | |||||
Each (Supplied on Full Reel) Täispool  | 4000+ 0,0872 €  | Min: 4000 / Mitu: 4000  | 4.7nH  | 10.4GHz  | 0.054ohm  | 1.5A  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQW18AN_8Z Series  | Unshielded  | ± 2%  | Non-Magnetic  | 1.65mm  | 0.99mm  | 0.9mm  | |||||
Each (Supplied on Full Reel) Täispool  | 4000+ 0,0843 €  | Min: 4000 / Mitu: 4000  | 12nH  | 5GHz  | 0.064ohm  | 1.5A  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQW18AN_8Z Series  | Unshielded  | ± 2%  | Non-Magnetic  | 1.65mm  | 0.99mm  | 0.9mm  | |||||
Each (Supplied on Full Reel) Täispool  | 4000+ 0,0834 €  | Min: 4000 / Mitu: 4000  | 34nH  | 3GHz  | 0.15ohm  | 1.05A  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQW18AN_8Z Series  | Unshielded  | ± 5%  | Non-Magnetic  | 1.65mm  | 0.99mm  | 0.9mm  | |||||
Each (Supplied on Full Reel) Täispool  | 4000+ 0,0872 €  | Min: 4000 / Mitu: 4000  | 6.5nH  | 6.65GHz  | 0.04ohm  | 1.9A  | 0603 [1608 Metric]  | 0603 [1608 Metric]  | LQW18AN_8Z Series  | Unshielded  | ± 0.2nH  | Non-Magnetic  | 1.65mm  | 0.99mm  | 0.9mm  | |||||