LQM18PW_CH Series Inductors, Chokes & Coils:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Täispool | 4000+ 0,137 € | Min: 4000 / Mitu: 4000 | 2.5µH | 50MHz | 0.3ohm | 1A | 0603 [1608 Metric] | 0603 [1608 Metric] | LQM18PW_CH Series | Unshielded | ± 30% | Ferrite | 1.6mm | 0.8mm | 0.45mm | |||||
Each (Supplied on Full Reel) Täispool | 4000+ 0,138 € | Min: 4000 / Mitu: 4000 | 1µH | 70MHz | 0.288ohm | 1.05A | 0603 [1608 Metric] | 0603 [1608 Metric] | LQM18PW_CH Series | Unshielded | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.5mm | |||||
Each (Supplied on Full Reel) Täispool | 4000+ 0,130 € | Min: 4000 / Mitu: 4000 | 2.2µH | 50MHz | 0.475ohm | 850mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQM18PW_CH Series | Unshielded | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.5mm |