LQM18DN_70 Series Inductors, Chokes & Coils:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 500+ 0,0687 € 1000+ 0,062 € 2000+ 0,0568 € 4000+ 0,0515 € | Min: 500 / Mitu: 10 | 47µH | 10MHz | 3.32ohm | 180mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQM18DN_70 Series | Shielded | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,0915 € 100+ 0,0753 € 500+ 0,0687 € 1000+ 0,062 € 2000+ 0,0568 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 47µH | 10MHz | 3.32ohm | 180mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQM18DN_70 Series | Shielded | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 500+ 0,0603 € 1000+ 0,0519 € 2000+ 0,0509 € | Min: 500 / Mitu: 10 | 15µH | 24MHz | 2.54ohm | 220mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQM18DN_70 Series | Shielded | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,0834 € 100+ 0,0686 € 500+ 0,0603 € 1000+ 0,0519 € 2000+ 0,0509 € | Min: 10 / Mitu: 10 | 15µH | 24MHz | 2.54ohm | 220mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQM18DN_70 Series | Shielded | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm |