LQH43PH_26 Series Inductors, Chokes & Coils:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Inductance
RMS Current (Irms)
DC Resistance Max
Saturation Current (Isat)
Power Inductor Case
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Product Length
Product Width
Product Height
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Täispool | 500+ 0,237 € | Min: 500 / Mitu: 500 | 22µH | 780mA | 0.3924ohm | 700mA | 4.5mm x 3.2mm x 2.6mm | 1812 [4532 Metric] | LQH43PH_26 Series | Semishielded | ± 20% | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Täispool | 500+ 0,237 € | Min: 500 / Mitu: 500 | 47µH | 520mA | 0.8616ohm | 470mA | 4.5mm x 3.2mm x 2.6mm | 1812 [4532 Metric] | LQH43PH_26 Series | Semishielded | ± 20% | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Täispool | 500+ 0,280 € | Min: 500 / Mitu: 500 | 100µH | 320mA | 1.846ohm | 320mA | 4.5mm x 3.2mm x 2.6mm | - | LQH43PH_26 Series | Semishielded | ± 20% | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Täispool | 500+ 0,267 € | Min: 500 / Mitu: 500 | 8.2µH | 1.3A | 0.1536ohm | 1.1A | 4.5mm x 3.2mm x 2.6mm | 1812 [4532 Metric] | LQH43PH_26 Series | Semishielded | ± 20% | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Full Reel) Täispool | 500+ 0,237 € | Min: 500 / Mitu: 500 | 150µH | 260mA | 2.834ohm | 280mA | 4.5mm x 3.2mm x 2.6mm | - | LQH43PH_26 Series | Semishielded | ± 20% | 4.5mm | 3.2mm | 2.6mm |