Inductors, Chokes & Coils:
Leiti 10 061 toodetKuva
Ostja
Insener
Tootja
Power Rating
Inductance
Inductor Type
RMS Current (Irms)
Inductance, Parallel
Self Resonant Frequency
RMS Current, Parallel
DC Resistance Max
Saturation Current (Isat)
DC Current Rating
Primary Inductance
Saturation Current, Parallel
No. of Coils
DC Resistance Max, Parallel
Inductor Case Style
Power Inductor Case
Inductor Case / Package
Product Range
No. of Layers
Leakage Inductance
Inductor Construction
Turns Ratio
Inductance Tolerance
Self Resonant Frequency Min
Core Material
Quality Factor
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each | 5+ 0,615 € 50+ 0,510 € 250+ 0,474 € 500+ 0,414 € 1500+ 0,395 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | - | 6.8µH | - | - | 1.9A | - | - | - | 0.156ohm | 4.2A | - | - | - | - | - | - | 4mm x 3.7mm x 2mm | - | WE-LQSH Series | - | - | Semishielded | - | ± 20% | - | - | - | 4mm | 3.7mm | - | 2mm | - | - | - | ||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 2,450 € 10+ 1,580 € 50+ 1,110 € 200+ 1,010 € | Min: 1 / Mitu: 1 | - | 6.8µH | - | - | 1.6A | - | - | - | 0.13ohm | 1.2A | - | - | - | - | - | - | 6.6mm x 4.45mm x 2.92mm | - | DO1608C Series | - | - | Unshielded | - | ± 20% | - | - | - | 6.6mm | 4.45mm | - | 2.92mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,750 € 50+ 1,390 € 100+ 1,330 € 250+ 1,310 € 500+ 1,280 € | Min: 1 / Mitu: 1 | - | 470µH | - | Power | 300mA | - | - | - | 4.18ohm | 310mA | - | - | - | - | - | - | 7.3mm x 7.3mm x 3.2mm | - | WE-PD Series | - | - | Shielded | - | ± 20% | - | - | - | 7.3mm | 7.3mm | - | 3.2mm | - | - | - | ||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 1,610 € 200+ 1,340 € 400+ 1,310 € | Min: 100 / Mitu: 1 | - | - | - | - | - | 10µH | - | 540mA | - | - | - | - | 1.1A | - | 0.245ohm | - | - | - | LPD5030V Series | - | 130nH | - | 1:1 | - | - | - | - | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,254 € 50+ 0,224 € 250+ 0,196 € 500+ 0,187 € 1500+ 0,177 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | - | 390nH | - | - | - | - | 900MHz | - | 2.2ohm | - | 100mA | - | - | - | - | - | - | 0603 [1608 Metric] | WE-KI Series | - | - | Unshielded | - | ± 5% | - | Ceramic | - | 1.6mm | 1.05mm | - | 1.05mm | - | - | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,329 € 50+ 0,285 € 250+ 0,263 € | Min: 5 / Mitu: 5 | - | 3.3nH | - | - | - | - | 5.8GHz | - | 0.06ohm | - | 700mA | - | - | - | - | - | - | 0603 [1608 Metric] | WE-KI Series | - | - | Unshielded | - | ± 0.2nH | - | Ceramic | - | 1.6mm | 1.05mm | - | 1.05mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 1,330 € 250+ 1,310 € 500+ 1,280 € | Min: 100 / Mitu: 1 | - | 470µH | - | Power | 300mA | - | - | - | 4.18ohm | 310mA | - | - | - | - | - | - | - | - | WE-PD Series | - | - | Shielded | - | ± 20% | - | - | - | 7.3mm | 7.3mm | - | 3.2mm | - | - | - | ||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,0294 € 100+ 0,0251 € 500+ 0,0226 € 2500+ 0,0201 € | Min: 10 / Mitu: 10 | - | 3.9nH | - | - | - | - | 6.5GHz | - | 0.25ohm | - | 400mA | - | - | - | - | - | - | 0201 [0603 Metric] | LQP03TQ_02 Series | - | - | Unshielded | - | ± 0.1nH | - | Non-Magnetic | - | 0.6mm | 0.3mm | - | 0.3mm | - | - | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 0,769 € 50+ 0,573 € 100+ 0,544 € 250+ 0,500 € 500+ 0,476 € | Min: 1 / Mitu: 1 | - | 220µH | - | - | 750mA | - | - | - | 0.63ohm | 750mA | - | - | - | - | - | - | - | - | ASPI-0840 Series | - | - | Shielded | - | ± 20% | - | - | - | 8mm | 8mm | - | 4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,357 € 50+ 0,213 € 250+ 0,148 € 500+ 0,113 € 1000+ 0,0994 € | Min: 5 / Mitu: 5 | - | 6.8µH | - | - | - | - | 39MHz | - | 1.6ohm | - | 300mA | - | - | - | - | - | - | 1008 [2520 Metric] | MCFT Series | - | - | Shielded | - | ± 5% | - | Ceramic | - | 2.92mm | 2.79mm | - | 2.1mm | - | - | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,224 € 250+ 0,196 € 500+ 0,187 € 1500+ 0,177 € 3000+ 0,173 € | Min: 100 / Mitu: 1 | - | 390nH | - | - | - | - | 900MHz | - | 2.2ohm | - | 100mA | - | - | - | - | - | - | 0603 [1608 Metric] | WE-KI Series | - | - | Unshielded | - | ± 5% | - | Ceramic | - | 1.6mm | 1.05mm | - | 1.05mm | - | - | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 1,150 € 50+ 0,831 € 250+ 0,650 € 500+ 0,548 € 1000+ 0,537 € | Min: 5 / Mitu: 5 | - | 33µH | - | - | 360mA | - | - | - | 1.92ohm | 290mA | - | - | - | - | - | - | 1206 [3215 Metric] | - | PFL3215 Series | - | - | Shielded | - | ± 20% | - | - | - | 3.2mm | 2.29mm | - | 1.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,372 € 50+ 0,327 € 250+ 0,303 € 500+ 0,257 € | Min: 5 / Mitu: 5 | - | 390nH | - | - | - | - | 530MHz | - | 1.06ohm | - | 470mA | - | - | - | - | 1008 [2520 Metric] | - | 1008 [2520 Metric] | WE-KI Series | - | - | Unshielded | - | ± 5% | - | Ceramic | - | 2.5mm | 2mm | - | 1.6mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,809 € 250+ 0,750 € 500+ 0,699 € | Min: 100 / Mitu: 1 | - | 470µH | - | Power | 2.8A | - | - | - | 0.037ohm | 2.2A | - | - | - | - | - | - | - | - | WE-TPC Series | - | - | Shielded | - | ± 35% | - | - | - | 2.8mm | 2.8mm | - | 1.35mm | - | - | - | ||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 0,970 € 10+ 0,828 € 50+ 0,759 € 100+ 0,663 € 200+ 0,621 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | 22µH | - | - | 5A | - | - | - | 0.074ohm | 7A | - | - | - | - | - | - | 11mm x 10mm x 3.8mm | - | ASPIAIG-F1040 Series | - | - | Shielded | - | ± 20% | - | - | - | 11mm | 10mm | - | 3.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,020 € 10+ 0,867 € 25+ 0,787 € 50+ 0,703 € 100+ 0,618 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | 47µH | - | Power | 2.8A | - | - | - | 0.0912ohm | 5A | - | - | - | - | - | - | 22mm x 15mm x 7mm | - | SDR2207 Series | - | - | Unshielded | - | ± 10% | - | - | - | 22mm | 15mm | - | 7mm | - | - | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 1,990 € | Min: 100 / Mitu: 1 | - | 39µH | - | - | 2.25A | - | - | - | 0.112ohm | 1.6A | - | - | - | - | - | - | - | - | MSS1038 Series | - | - | Shielded | - | ± 20% | - | - | - | 10.2mm | 10mm | - | 3.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,316 € 50+ 0,278 € 250+ 0,258 € 500+ 0,237 € 1000+ 0,219 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | - | 1.5µH | - | - | - | - | 200MHz | - | 2.9ohm | - | 130mA | - | - | - | - | 0805 [2012 Metric] | - | 0805 [2012 Metric] | WE-RFI Series | - | - | Unshielded | - | ± 5% | - | Ferrite | - | 2mm | 1.25mm | - | 1.2mm | - | - | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,124 € 100+ 0,117 € 500+ 0,106 € 1000+ 0,0821 € | Min: 10 / Mitu: 10 | - | 2.2µH | - | - | - | - | 40MHz | - | 0.33ohm | - | 600mA | - | - | - | - | - | - | 0805 [2012 Metric] | CVH201205 Series | - | - | Shielded | - | ± 20% | - | Ferrite | - | 2mm | 1.25mm | - | 0.5mm | - | - | - | |||||
Each (Supplied on Full Reel) Täispool | 10000+ 0,0324 € | Min: 10000 / Mitu: 10000 | - | 3.9nH | - | - | - | - | 10GHz | - | 0.07ohm | - | 750mA | - | - | - | - | 0402 [1005 Metric] | - | 0402 [1005 Metric] | LQW15AN_00 Series | - | - | Unshielded | - | ± 0.5nH | - | Non-Magnetic | - | 1mm | 0.6mm | - | 0.5mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,596 € 100+ 0,468 € 500+ 0,465 € 1000+ 0,428 € 2000+ 0,419 € | Min: 10 / Mitu: 10 | - | 680nH | - | - | 1A | - | - | - | 0.225ohm | 950mA | - | - | - | - | - | - | 1.6mm x 0.8mm x 0.8mm | - | WE-PMI Series | - | - | Shielded | - | ± 20% | - | - | - | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | ||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 2,160 € 10+ 2,120 € 25+ 2,070 € 50+ 2,030 € 100+ 1,990 € | Min: 1 / Mitu: 1 | - | 39µH | - | - | 2.25A | - | - | - | 0.112ohm | 1.6A | - | - | - | - | - | - | 10.2mm x 10mm x 3.8mm | - | MSS1038 Series | - | - | Shielded | - | ± 20% | - | - | - | 10.2mm | 10mm | - | 3.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,278 € 250+ 0,258 € 500+ 0,237 € 1000+ 0,219 € 2000+ 0,208 € | Min: 100 / Mitu: 5 | - | 1.5µH | - | - | - | - | 200MHz | - | 2.9ohm | - | 130mA | - | - | - | - | - | - | 0805 [2012 Metric] | WE-RFI Series | - | - | Unshielded | - | ± 5% | - | Ferrite | - | 2mm | 1.25mm | - | 1.2mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,010 € 50+ 0,859 € 100+ 0,809 € 250+ 0,750 € 500+ 0,699 € | Min: 1 / Mitu: 1 | - | 470µH | - | Power | 2.8A | - | - | - | 0.037ohm | 2.2A | - | - | - | - | - | - | 2.8mm x 2.8mm x 1.35mm | - | WE-TPC Series | - | - | Shielded | - | ± 35% | - | - | - | 2.8mm | 2.8mm | - | 1.35mm | - | - | - | ||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 1,110 € 200+ 1,010 € | Min: 100 / Mitu: 1 | - | 6.8µH | - | - | 1.6A | - | - | - | 0.13ohm | 1.2A | - | - | - | - | - | - | - | - | DO1608C Series | - | - | Unshielded | - | ± 20% | - | - | - | 6.6mm | 4.45mm | - | 2.92mm | - | - | - |