3613C Series Inductors, Chokes & Coils:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 0,514 € 10+ 0,382 € 50+ 0,355 € 100+ 0,324 € 200+ 0,304 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 10µH | 20MHz | 1.6ohm | 250mA | - | 1812 [4532 Metric] | 3613C Series | Shielded | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 0,496 € 10+ 0,409 € 50+ 0,373 € 100+ 0,337 € 200+ 0,316 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 47µH | 10MHz | 5ohm | 140mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 3613C Series | Shielded | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,324 € 200+ 0,304 € 500+ 0,298 € | Min: 100 / Mitu: 1 | 10µH | 20MHz | 1.6ohm | 250mA | - | 1812 [4532 Metric] | 3613C Series | Shielded | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 0,505 € 10+ 0,376 € 50+ 0,349 € 100+ 0,318 € 200+ 0,299 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1µH | 100MHz | 0.5ohm | 450mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 3613C Series | Shielded | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,318 € 200+ 0,299 € 500+ 0,293 € | Min: 100 / Mitu: 1 | 1µH | 100MHz | 0.5ohm | 450mA | - | 1812 [4532 Metric] | 3613C Series | Shielded | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,337 € 200+ 0,316 € 500+ 0,294 € | Min: 100 / Mitu: 1 | 47µH | 10MHz | 5ohm | 140mA | - | 1812 [4532 Metric] | 3613C Series | Shielded | ± 10% | Ferrite | 4.5mm | 3.2mm | 3.2mm |