KM-ta

8nH Inductors, Chokes & Coils:

Leiti 11 toodet
Leidke poest Farnell Eesti suur valik 8nH Inductors, Chokes & Coils. Meil on lai valik Inductors, Chokes & Coils, näiteks 10µH, 4.7µH, 1µH & 2.2µH Inductors, Chokes & Coils maailma tipptootjatelt, sealhulgas: Murata & Coilcraft
Kuva
Ostja
Insener
Tootja
Inductance
RMS Current (Irms)
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2299826

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
Pakendivõimalused
700+
1,090 €
Min: 700 / Mitu: 700
8nH
4A
5GHz
2600µohm
-
-
-
Mini Spring AxxT Series
-
± 2%
-
3.94mm
2.79mm
3.15mm
3356579

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
10000+
0,0591 €
Min: 10000 / Mitu: 10000
8nH
-
7GHz
0.05ohm
1.7A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3356576

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
10000+
0,0604 €
Min: 10000 / Mitu: 10000
8nH
-
7GHz
0.05ohm
1.7A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3356573

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
10000+
0,048 €
Min: 10000 / Mitu: 10000
8nH
-
7.5GHz
0.079ohm
640mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_10 Series
Unshielded
± 0.5nH
Non-Magnetic
1mm
0.6mm
0.5mm
3355509

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
10000+
0,122 €
Min: 10000 / Mitu: 10000
8nH
-
8GHz
0.23ohm
350mA
03015 [0804 Metric]
03015 [0804 Metric]
LQW04AN_00 Series
Unshielded
± 0.2nH
Non-Magnetic
0.8mm
0.4mm
0.4mm
3356571

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
10000+
0,0508 €
Min: 10000 / Mitu: 10000
8nH
-
7.5GHz
0.079ohm
640mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_10 Series
Unshielded
± 0.2nH
Non-Magnetic
1mm
0.6mm
0.5mm
3356578

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
10000+
0,0588 €
Min: 10000 / Mitu: 10000
8nH
-
7GHz
0.05ohm
1.7A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3356572

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
10000+
0,0713 €
Min: 10000 / Mitu: 10000
8nH
-
7.5GHz
0.079ohm
640mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_1Z Series
Unshielded
± 0.2nH
Non-Magnetic
1mm
0.6mm
0.5mm
3356574

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
10000+
0,0616 €
Min: 10000 / Mitu: 10000
8nH
-
7.5GHz
0.079ohm
640mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_1Z Series
Unshielded
± 0.5nH
Non-Magnetic
1mm
0.6mm
0.5mm
3356575

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
10000+
0,0638 €
Min: 10000 / Mitu: 10000
8nH
-
7GHz
0.05ohm
1.7A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3355510

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
10000+
0,117 €
Min: 10000 / Mitu: 10000
8nH
-
8GHz
0.23ohm
350mA
03015 [0804 Metric]
03015 [0804 Metric]
LQW04AN_00 Series
Unshielded
± 0.5nH
Non-Magnetic
0.8mm
0.4mm
0.4mm
1–11 11-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account