WE-XHMI Series Inductors, Chokes & Coils:
Leiti 11 toodetKuva
Ostja
Insener
Tootja
Inductance
RMS Current (Irms)
DC Resistance Max
Saturation Current (Isat)
Power Inductor Case
Product Range
1
Inductor Construction
Inductance Tolerance
Product Length
Product Width
Product Height
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each | 1+ 3,850 € 10+ 3,670 € 50+ 3,490 € 100+ 3,060 € 200+ 2,640 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 10µH | 5A | 0.0265ohm | 7.6A | 6.65mm x 6.45mm x 5.2mm | WE-XHMI Series | Shielded | ± 20% | 6.65mm | 6.45mm | 5.2mm | ||||
WURTH ELEKTRONIK | Each | 1+ 2,670 € 50+ 2,430 € 100+ 2,120 € 250+ 1,800 € 500+ 1,740 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2.2µH | 8A | 0.0105ohm | 16A | 6.65mm x 6.45mm x 2.4mm | WE-XHMI Series | Shielded | ± 20% | 6.65mm | 6.45mm | 2.4mm | ||||
WURTH ELEKTRONIK | Each | 1+ 3,850 € 10+ 3,670 € 50+ 3,490 € 100+ 3,060 € 200+ 2,640 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 6.8µH | 6.5A | 0.0176ohm | 10A | 6.65mm x 6.45mm x 5.2mm | WE-XHMI Series | Shielded | ± 20% | 6.65mm | 6.45mm | 5.2mm | ||||
WURTH ELEKTRONIK | Each | 1+ 5,960 € 5+ 5,830 € 10+ 5,690 € 25+ 5,560 € 50+ 5,420 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 10µH | 11.5A | 0.0065ohm | 35.8A | 16.4mm x 15.4mm x 9.1mm | WE-XHMI Series | Shielded | ± 20% | 16.4mm | 15.4mm | 9.1mm | ||||
WURTH ELEKTRONIK | Each | 1+ 2,520 € 50+ 2,190 € 100+ 1,970 € 250+ 1,750 € 500+ 1,600 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1µH | 12A | 0.0055ohm | 27.5A | 6.65mm x 6.45mm x 2.4mm | WE-XHMI Series | Shielded | ± 20% | 6.65mm | 6.45mm | 2.4mm | ||||
WURTH ELEKTRONIK | Each | 1+ 3,850 € 10+ 3,670 € 50+ 3,490 € 100+ 3,060 € 200+ 2,640 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 4.7µH | 7.4A | 0.013ohm | 14.7A | 6.65mm x 6.45mm x 5.2mm | WE-XHMI Series | Shielded | ± 20% | 6.65mm | 6.45mm | 5.2mm | ||||
WURTH ELEKTRONIK | Each | 1+ 6,630 € 5+ 6,480 € 10+ 6,330 € 25+ 6,180 € 50+ 6,030 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 4.7µH | 17A | 0.0035ohm | 58A | 16.4mm x 15.4mm x 9.1mm | WE-XHMI Series | Shielded | ± 20% | 16.4mm | 15.4mm | 9.1mm | ||||
WURTH ELEKTRONIK | Each | 1+ 4,450 € 10+ 4,150 € 50+ 3,850 € 100+ 3,310 € 200+ 2,830 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2.2µH | 13A | 0.0037ohm | 30A | 8.8mm x 8.3mm x 7.8mm | WE-XHMI Series | Shielded | ± 20% | 8.8mm | 8.3mm | 7.8mm | ||||
WURTH ELEKTRONIK | Each | 1+ 4,010 € 10+ 3,740 € 50+ 3,470 € 100+ 2,990 € 200+ 2,740 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1µH | 17A | 0.0021ohm | 34A | 8.8mm x 8.3mm x 7.8mm | WE-XHMI Series | Shielded | ± 20% | 8.8mm | 8.3mm | 7.8mm | ||||
WURTH ELEKTRONIK | Each | 1+ 5,060 € 10+ 4,630 € 25+ 4,260 € 50+ 3,840 € 100+ 3,410 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 3.3µH | 15A | 0.0034ohm | 29A | 11.6mm x 10.5mm x 7.9mm | WE-XHMI Series | Shielded | ± 20% | 11.6mm | 10.5mm | 7.9mm | ||||
WURTH ELEKTRONIK | Each | 1+ 5,990 € 5+ 5,850 € 10+ 5,720 € 25+ 5,580 € 50+ 5,440 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 6.8µH | 15A | 0.0041ohm | 46A | 16.4mm x 15.4mm x 9.1mm | WE-XHMI Series | Shielded | ± 20% | 16.4mm | 15.4mm | 9.1mm |