B82422T SIMID Series Inductors, Chokes & Coils:
Leiti 21 toodetKuva
Ostja
Insener
Tootja
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
1
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,266 € 50+ 0,217 € 250+ 0,195 € 500+ 0,187 € 1000+ 0,179 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 10µH | 30MHz | 2.1ohm | 150mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422T SIMID Series | Unshielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,267 € 50+ 0,216 € 250+ 0,188 € 500+ 0,185 € 1000+ 0,182 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 47µH | 15MHz | 7ohm | 60mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422T SIMID Series | Unshielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,217 € 250+ 0,195 € 500+ 0,187 € 1000+ 0,179 € 2000+ 0,157 € | Min: 100 / Mitu: 5 | 10µH | 30MHz | 2.1ohm | 150mA | - | 1210 [3225 Metric] | B82422T SIMID Series | Unshielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,216 € 250+ 0,188 € 500+ 0,185 € 1000+ 0,182 € 2000+ 0,145 € | Min: 100 / Mitu: 5 | 47µH | 15MHz | 7ohm | 60mA | - | 1210 [3225 Metric] | B82422T SIMID Series | Unshielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Täispool | 6000+ 0,143 € | Min: 6000 / Mitu: 6000 | 4.7µH | 50MHz | 1.5ohm | 220mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422T SIMID Series | Unshielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Täispool | 6000+ 0,150 € | Min: 6000 / Mitu: 6000 | 100µH | 8MHz | 11ohm | 60mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422T SIMID Series | Unshielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Täispool | 6000+ 0,150 € | Min: 6000 / Mitu: 6000 | 22µH | 20MHz | 3.5ohm | 110mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422T SIMID Series | Unshielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Täispool | 6000+ 0,150 € | Min: 6000 / Mitu: 6000 | 3.3µH | 60MHz | 1.2ohm | 260mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422T SIMID Series | Unshielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Täispool | 6000+ 0,150 € | Min: 6000 / Mitu: 6000 | 1.5µH | 200MHz | 0.7ohm | 370mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422T SIMID Series | Unshielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Täispool | 6000+ 0,150 € | Min: 6000 / Mitu: 6000 | 47µH | 1.3GHz | 0.2ohm | 450mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422T SIMID Series | Unshielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Täispool | 6000+ 0,150 € | Min: 6000 / Mitu: 6000 | 470nH | 400MHz | 0.3ohm | 450mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422T SIMID Series | Unshielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each | 6000+ 0,150 € | Min: 6000 / Mitu: 6000 | 680nH | 300MHz | 0.34ohm | 450mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422T SIMID Series | Unshielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Täispool | 6000+ 0,150 € | Min: 6000 / Mitu: 6000 | 68µH | 9MHz | 9ohm | 60mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422T SIMID Series | Unshielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Täispool | 6000+ 0,150 € | Min: 6000 / Mitu: 6000 | 33µH | 17MHz | 5.6ohm | 70mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422T SIMID Series | Unshielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Täispool | 6000+ 0,150 € | Min: 6000 / Mitu: 6000 | 100µH | 900MHz | 0.31ohm | 450mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422T SIMID Series | Unshielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Täispool | 6000+ 0,150 € | Min: 6000 / Mitu: 6000 | 120µH | 8MHz | 12ohm | 60mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422T SIMID Series | Unshielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Täispool | 6000+ 0,150 € | Min: 6000 / Mitu: 6000 | 330nH | 500MHz | 0.23ohm | 450mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422T SIMID Series | Unshielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Täispool | 6000+ 0,159 € | Min: 6000 / Mitu: 6000 | 1µH | 300MHz | 0.6ohm | 400mA | - | 1210 [3225 Metric] | B82422T SIMID Series | Unshielded | ± 5% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Täispool | 2000+ 0,144 € | Min: 2000 / Mitu: 2000 | 1µH | 300MHz | 0.6ohm | 400mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422T SIMID Series | Unshielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each | 6000+ 0,150 € | Min: 6000 / Mitu: 6000 | 33µH | 1.7GHz | 0.18ohm | 450mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422T SIMID Series | Unshielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each | 6000+ 0,150 € | Min: 6000 / Mitu: 6000 | 68µH | 1GHz | 0.23ohm | 450mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422T SIMID Series | Unshielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm |