B82422A SIMID Series Inductors, Chokes & Coils:
Leiti 30 toodetKuva
Ostja
Insener
Tootja
Inductance
RMS Current (Irms)
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
1
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,343 € 50+ 0,253 € 250+ 0,212 € 500+ 0,205 € 1000+ 0,198 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 10µH | - | 25MHz | 1.6ohm | 180mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,372 € 50+ 0,269 € 250+ 0,221 € 500+ 0,210 € 1000+ 0,198 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 100µH | - | 7MHz | 11.5ohm | 65mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,372 € 50+ 0,269 € 250+ 0,216 € 500+ 0,185 € 1000+ 0,154 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 1µH | - | 320MHz | 0.34ohm | 380mA | - | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,372 € 50+ 0,269 € 250+ 0,221 € 500+ 0,198 € 1000+ 0,174 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | 3.3µH | - | 110MHz | 1.2ohm | 200mA | - | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,269 € 250+ 0,216 € 500+ 0,185 € 1000+ 0,154 € 2000+ 0,145 € | Min: 100 / Mitu: 5 | 1µH | - | 320MHz | 0.34ohm | 380mA | - | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,269 € 250+ 0,221 € 500+ 0,198 € 1000+ 0,174 € 2000+ 0,171 € | Min: 100 / Mitu: 5 | 3.3µH | - | 110MHz | 1.2ohm | 200mA | - | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,253 € 250+ 0,212 € 500+ 0,205 € 1000+ 0,198 € 2000+ 0,166 € | Min: 100 / Mitu: 5 | 10µH | - | 25MHz | 1.6ohm | 180mA | - | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,269 € 250+ 0,221 € 500+ 0,210 € 1000+ 0,198 € 2000+ 0,167 € | Min: 100 / Mitu: 5 | 100µH | - | 7MHz | 11.5ohm | 65mA | - | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Täispool | 2000+ 0,140 € | Min: 2000 / Mitu: 2000 | 2.2µH | - | 125MHz | 0.75ohm | 270mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each | 2000+ 0,158 € | Min: 2000 / Mitu: 2000 | 100µH | - | 1GHz | 0.26ohm | 440mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each | 2000+ 0,160 € | Min: 2000 / Mitu: 2000 | 68µH | - | 9MHz | 7.7ohm | 80mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each | 10+ 0,331 € 100+ 0,277 € 500+ 0,231 € 1000+ 0,205 € 3000+ 0,166 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | 150nH | - | 850MHz | 0.33ohm | 390mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each | 6000+ 0,168 € | Min: 6000 / Mitu: 6000 | 680nH | - | 280MHz | 2.4ohm | 145mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each | 6000+ 0,168 € | Min: 6000 / Mitu: 6000 | 15nH | - | 3GHz | 0.12ohm | 640mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each | 6000+ 0,168 € | Min: 6000 / Mitu: 6000 | 47nH | - | 1.35GHz | 0.19ohm | 510mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each | 6000+ 0,168 € | Min: 6000 / Mitu: 6000 | 330nH | - | 580MHz | 1.3ohm | 200mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Täispool | 2000+ 0,136 € | Min: 2000 / Mitu: 2000 | 22µH | - | 16MHz | 2.65ohm | 140mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each | 6000+ 0,168 € | Min: 6000 / Mitu: 6000 | 22µH | - | 2.5GHz | 0.14ohm | 600mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each | 2000+ 0,158 € | Min: 2000 / Mitu: 2000 | 1.5µH | - | 270MHz | 0.5ohm | 340mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Täispool | 6000+ 0,182 € | Min: 6000 / Mitu: 6000 | 470nH | 150mA | - | 2200µohm | - | - | 1210 [3225 Metric] | B82422A SIMID Series | Unshielded | ± 5% | - | 3.2mm | 2.5mm | 2mm | |||||
Each | 2000+ 0,146 € | Min: 2000 / Mitu: 2000 | 4.7µH | - | 110MHz | 2.2ohm | 150mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Täispool | 2000+ 0,154 € | Min: 2000 / Mitu: 2000 | 47nH | - | 11MHz | 7ohm | 85mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each | 2000+ 0,140 € | Min: 2000 / Mitu: 2000 | 33µH | - | 13MHz | 4.5ohm | 105mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Täispool | 6000+ 0,168 € | Min: 6000 / Mitu: 6000 | 470nH | - | 480MHz | 2.2ohm | 150mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Täispool | 6000+ 0,168 € | Min: 6000 / Mitu: 6000 | 6.8µH | - | 90MHz | 2.8ohm | 135mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | Shielded | ± 10% | Ferrite | 3.2mm | 2.5mm | 2mm |