Inductors, Chokes & Coils:
Leiti 10 061 toodetLeidke poest Farnell Eesti suur valik tooteid Inductors, Chokes & Coils. Meil on suur valik Inductors, Chokes & Coils, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Murata, Coilcraft, Wurth Elektronik, Bourns & Epcos
Kuva
Ostja
Insener
Tootja
Power Rating
Inductance
Inductor Type
RMS Current (Irms)
Inductance, Parallel
Self Resonant Frequency
RMS Current, Parallel
DC Resistance Max
Saturation Current (Isat)
DC Current Rating
Primary Inductance
Saturation Current, Parallel
No. of Coils
DC Resistance Max, Parallel
Inductor Case Style
Power Inductor Case
Inductor Case / Package
Product Range
No. of Layers
Leakage Inductance
Inductor Construction
Turns Ratio
Inductance Tolerance
Self Resonant Frequency Min
Core Material
Quality Factor
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,831 € 250+ 0,650 € 500+ 0,548 € 1000+ 0,537 € | Min: 100 / Mitu: 5 | - | 33µH | - | - | 360mA | - | - | - | 1.92ohm | 290mA | - | - | - | - | - | - | - | - | PFL3215 Series | - | - | Shielded | - | ± 20% | - | - | - | 3.2mm | 2.29mm | - | 1.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 50+ 0,213 € 250+ 0,148 € 500+ 0,113 € 1000+ 0,0994 € | Min: 100 / Mitu: 5 | - | 6.8µH | - | - | - | - | 39MHz | - | 1.6ohm | - | 300mA | - | - | - | - | - | - | 1008 [2520 Metric] | MCFT Series | - | - | Shielded | - | ± 5% | - | Ceramic | - | 2.92mm | 2.79mm | - | 2.1mm | - | - | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,618 € 250+ 0,571 € | Min: 100 / Mitu: 1 | - | 47µH | - | Power | 2.8A | - | - | - | 0.0912ohm | 5A | - | - | - | - | - | - | - | - | SDR2207 Series | - | - | Unshielded | - | ± 10% | - | - | - | 22mm | 15mm | - | 7mm | - | - | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 3,090 € 10+ 2,120 € 50+ 1,610 € 200+ 1,340 € 400+ 1,310 € | Min: 1 / Mitu: 1 | - | - | - | - | - | 10µH | - | 540mA | - | - | - | - | 1.1A | - | 0.245ohm | - | - | - | LPD5030V Series | - | 130nH | - | 1:1 | - | - | - | - | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,285 € 250+ 0,263 € | Min: 100 / Mitu: 1 | - | 3.3nH | - | - | - | - | 5.8GHz | - | 0.06ohm | - | 700mA | - | - | - | - | - | - | 0603 [1608 Metric] | WE-KI Series | - | - | Unshielded | - | ± 0.2nH | - | Ceramic | - | 1.6mm | 1.05mm | - | 1.05mm | - | - | - | |||||
Each | 1+ 0,375 € 50+ 0,275 € 100+ 0,254 € 250+ 0,241 € 500+ 0,235 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | 2.2µH | - | - | - | - | 100MHz | - | 0.26ohm | - | 1.1A | - | - | - | - | 1210 [3225 Metric] | - | 1210 [3225 Metric] | WE-GFH Series | - | - | Unshielded | - | ± 20% | - | Iron | - | 3.4mm | 2.5mm | - | 2.2mm | - | - | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,327 € 250+ 0,303 € 500+ 0,257 € | Min: 100 / Mitu: 5 | - | 390nH | - | - | - | - | 530MHz | - | 1.06ohm | - | 470mA | - | - | - | - | - | - | 1008 [2520 Metric] | WE-KI Series | - | - | Unshielded | - | ± 5% | - | Ceramic | - | 2.5mm | 2mm | - | 1.6mm | - | - | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 500+ 0,0226 € 2500+ 0,0201 € | Min: 500 / Mitu: 10 | - | 3.9nH | - | - | - | - | 6.5GHz | - | 0.25ohm | - | 400mA | - | - | - | - | - | - | 0201 [0603 Metric] | LQP03TQ_02 Series | - | - | Unshielded | - | ± 0.1nH | - | Non-Magnetic | - | 0.6mm | 0.3mm | - | 0.3mm | - | - | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,663 € 200+ 0,621 € 500+ 0,578 € | Min: 100 / Mitu: 1 | - | 22µH | - | - | 5A | - | - | - | 0.074ohm | 7A | - | - | - | - | - | - | - | - | ASPIAIG-F1040 Series | - | - | Shielded | - | ± 20% | - | - | - | 11mm | 10mm | - | 3.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 1,740 € 50+ 1,280 € 100+ 1,210 € 250+ 1,130 € 500+ 1,110 € | Min: 1 / Mitu: 1 | - | 8.2µH | - | - | 5.9A | - | - | - | 0.04873ohm | 9A | - | - | - | - | - | - | - | - | ASPIAIG-F7030 Series | - | - | Shielded | - | ± 20% | - | - | - | 7.8mm | 7.6mm | - | 2.9mm | - | - | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 1,210 € 250+ 1,130 € 500+ 1,110 € | Min: 100 / Mitu: 1 | - | 8.2µH | - | - | 5.9A | - | - | - | 0.04873ohm | 9A | - | - | - | - | - | - | - | - | ASPIAIG-F7030 Series | - | - | Shielded | - | ± 20% | - | - | - | 7.8mm | 7.6mm | - | 2.9mm | - | - | - | |||||
WURTH ELEKTRONIK | Each | 5+ 0,528 € 50+ 0,497 € 250+ 0,421 € | Min: 5 / Mitu: 5 | - | 1µH | - | - | 1.65A | - | - | - | 0.09ohm | 3.85A | - | - | - | - | - | - | 2mm x 1.6mm x 1mm | - | WE-LQSH Series | - | - | Semishielded | - | ± 20% | - | - | - | 2mm | 1.6mm | - | 1mm | - | - | - | ||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,337 € 500+ 0,316 € 1000+ 0,274 € 2000+ 0,257 € | Min: 100 / Mitu: 10 | - | 1µH | - | - | 2.8A | - | - | - | 0.048ohm | 5A | - | - | - | - | - | - | - | - | AMDLA3010S Series | - | - | Shielded | - | ± 20% | - | - | - | 3.4mm | 3mm | - | 0.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 100+ 0,140 € 500+ 0,136 € 2500+ 0,132 € 5000+ 0,129 € | Min: 100 / Mitu: 10 | - | 43nH | - | - | - | - | 3.45GHz | - | 1.6ohm | - | 145mA | - | - | - | - | 03015 [0804 Metric] | - | 03015 [0804 Metric] | LQW04AN_20 Series | - | - | Unshielded | - | ± 3% | - | Non-Magnetic | - | 0.8mm | 0.4mm | - | 0.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,609 € 100+ 0,494 € 500+ 0,425 € 1000+ 0,365 € 2000+ 0,358 € | Min: 10 / Mitu: 10 | - | 1µH | - | - | 4.2A | - | - | - | 0.042ohm | 6.5A | - | - | - | - | - | - | 4.4mm x 4mm x 0.8mm | - | AMDLA4010S Series | - | - | Shielded | - | ± 20% | - | - | - | 4.4mm | 4mm | - | 0.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,494 € 500+ 0,425 € 1000+ 0,365 € 2000+ 0,358 € | Min: 100 / Mitu: 10 | - | 1µH | - | - | 4.2A | - | - | - | 0.042ohm | 6.5A | - | - | - | - | - | - | - | - | AMDLA4010S Series | - | - | Shielded | - | ± 20% | - | - | - | 4.4mm | 4mm | - | 0.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 0,571 € 50+ 0,394 € 100+ 0,384 € 250+ 0,374 € 500+ 0,355 € | Min: 1 / Mitu: 1 | - | 1.5µH | - | - | 6.6A | - | - | - | 0.021ohm | 6.3A | - | - | - | - | - | - | - | - | AMDLA4530S Series | - | - | Shielded | - | ± 20% | - | - | - | 4.9mm | 4.7mm | - | 2.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,128 € 500+ 0,125 € 2500+ 0,121 € 5000+ 0,119 € 10000+ 0,116 € | Min: 100 / Mitu: 10 | - | 56nH | - | - | - | - | 3GHz | - | 2.28ohm | - | 120mA | - | - | - | - | - | - | 03015 [0804 Metric] | LQW04AN_20 Series | - | - | Unshielded | - | ± 5% | - | Non-Magnetic | - | 0.8mm | 0.4mm | - | 0.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,397 € 100+ 0,337 € 500+ 0,316 € 1000+ 0,274 € 2000+ 0,257 € | Min: 10 / Mitu: 10 | - | 1µH | - | - | 2.8A | - | - | - | 0.048ohm | 5A | - | - | - | - | - | - | 3.4mm x 3mm x 0.8mm | - | AMDLA3010S Series | - | - | Shielded | - | ± 20% | - | - | - | 3.4mm | 3mm | - | 0.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,132 € 100+ 0,128 € 500+ 0,125 € 2500+ 0,121 € 5000+ 0,119 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | - | 56nH | - | - | - | - | 3GHz | - | 2.28ohm | - | 120mA | - | - | - | - | - | - | 03015 [0804 Metric] | LQW04AN_20 Series | - | - | Unshielded | - | ± 5% | - | Non-Magnetic | - | 0.8mm | 0.4mm | - | 0.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,190 € 50+ 0,138 € 250+ 0,0995 € 500+ 0,0915 € 1000+ 0,0891 € | Min: 5 / Mitu: 5 | - | 470nH | - | - | - | - | 450MHz | - | 1.19ohm | - | 470mA | - | - | - | - | 1008 [2520 Metric] | - | 1008 [2520 Metric] | LQW2UAS_0C Series | - | - | Unshielded | - | ± 5% | - | Ferrite | - | 2.62mm | 2.45mm | - | 1.83mm | - | - | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 50+ 0,138 € 250+ 0,0995 € 500+ 0,0915 € 1000+ 0,0891 € | Min: 100 / Mitu: 5 | - | 470nH | - | - | - | - | 450MHz | - | 1.19ohm | - | 470mA | - | - | - | - | 1008 [2520 Metric] | - | 1008 [2520 Metric] | LQW2UAS_0C Series | - | - | Unshielded | - | ± 5% | - | Ferrite | - | 2.62mm | 2.45mm | - | 1.83mm | - | - | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 10+ 0,0805 € 100+ 0,0784 € 500+ 0,0762 € 2500+ 0,0741 € 5000+ 0,0726 € | Min: 10 / Mitu: 10 | - | 53nH | - | - | - | - | 2.1GHz | - | 0.47ohm | - | 480mA | - | - | - | - | - | - | 0402 [1005 Metric] | LQW15AW_80 Series | - | - | Unshielded | - | ± 5% | - | Non-Magnetic | - | 1.02mm | 0.61mm | - | 0.61mm | - | - | - | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 0,384 € 250+ 0,374 € 500+ 0,355 € | Min: 100 / Mitu: 1 | - | 1.5µH | - | - | 6.6A | - | - | - | 0.021ohm | 6.3A | - | - | - | - | - | - | - | - | AMDLA4530S Series | - | - | Shielded | - | ± 20% | - | - | - | 4.9mm | 4.7mm | - | 2.8mm | - | - | - | |||||
TT ELECTRONICS / WELWYN | Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,964 € 50+ 0,818 € 250+ 0,723 € 500+ 0,624 € 1000+ 0,601 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | - | 33µH | - | - | 1.4A | - | - | - | 0.47ohm | 1.2A | - | - | - | - | - | - | 5mm x 5mm x 2mm | - | HA74 Series | - | - | Shielded | - | - | - | - | - | 5mm | 5mm | - | 2mm | - | - | - |