AFBC-Q0805G Series Ferrite:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
Ferrite Bead Case / Package
Impedance
DC Current Rating
DC Resistance Max
Product Range
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 4000+ 0,023 € | Min: 4000 / Mitu: 4000 | 0805 [2012 Metric] | 60ohm | 700mA | 0.2ohm | AFBC-Q0805G Series | ± 25% | 2mm | 1.25mm | 0.85mm | SMD | -55°C | 150°C | AEC-Q200 | |||||
Reel of 1 Pool | 4000+ 0,0191 € | Min: 4000 / Mitu: 4000 | 0805 [2012 Metric] | 470ohm | 400mA | 0.4ohm | AFBC-Q0805G Series | ± 25% | 2mm | 1.25mm | 1.25mm | SMD | -55°C | 150°C | AEC-Q200 | |||||
Reel of 1 Pool | 4000+ 0,0191 € | Min: 4000 / Mitu: 4000 | 0805 [2012 Metric] | 220ohm | 400mA | 0.3ohm | AFBC-Q0805G Series | ± 25% | 2mm | 1.25mm | 0.85mm | SMD | -55°C | 150°C | AEC-Q200 | |||||
Reel of 1 Pool | 4000+ 0,0191 € | Min: 4000 / Mitu: 4000 | 0805 [2012 Metric] | 600ohm | 300mA | 0.45ohm | AFBC-Q0805G Series | ± 25% | 2mm | 1.25mm | 1.25mm | SMD | -55°C | 150°C | AEC-Q200 | |||||
Reel of 1 Pool | 4000+ 0,0191 € | Min: 4000 / Mitu: 4000 | 0805 [2012 Metric] | 150ohm | 600mA | 0.25ohm | AFBC-Q0805G Series | ± 25% | 2mm | 1.25mm | 0.85mm | SMD | -55°C | 150°C | AEC-Q200 | |||||
Reel of 1 Pool | 4000+ 0,023 € | Min: 4000 / Mitu: 4000 | 0805 [2012 Metric] | 120ohm | 600mA | 0.25ohm | AFBC-Q0805G Series | ± 25% | 2mm | 1.25mm | 0.85mm | SMD | -55°C | 150°C | AEC-Q200 | |||||