Vajate rohkem?
| Kogus | |
|---|---|
| 1+ | 159,790 € |
| 5+ | 139,250 € |
| 10+ | 129,960 € |
Tooteteave
Toote ülevaade
The SG060125R-24 is an EMI rectangular Shielding Gasket made of nickel-plated copper. The shielding gaskets are connectors of two opposing metallic planes which make this gasket to appear as one continuous surface, by connecting across the openings. Depending on the frequencies involved, the openings must be reduced as closely as possible to a continuous seal. The non-conductive high peel strength unique fabric shielding gasket structure is a combination of a highly conductive nickel/copper ripstop fabric and a resilient polyurethane foam core. This FSG gasket has superior shielding properties and ensures long performance life all in a cost effective manner.
- ≤0.050Ω/inch² Surface resistivity
- UL94V-0 Flammability rating
- Up to <gt/>105dB (MIL-DTL-83528C) Shielding effectiveness
- Open cell polyurethane foam
- Non-conductive
- High peel strength
Rakendused
Industrial
Tehnilised andmed
EMI Shielding
610mm
1.2mm
100dB
Nickel Plated Copper
3.2mm
SG
No SVHC (25-Jun-2025)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat