ROXBURGH EMC Arc Suppression / Snubber Networks:
Leiti 10 toodetKuva
Ostja
Insener
Tootja
Capacitance
Capacitance Tolerance
Resistance
Resistance Tolerance
Resistor Power Rating
Voltage(AC)
Capacitor Mounting
Product Range
Capacitor Terminals
Lead Diameter
Lead Spacing
Operating Temperature Max
Operating Temperature Min
Product Height
Product Length
Product Width
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,750 € 5+ 2,480 € 10+ 2,270 € 20+ 2,110 € 40+ 1,910 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.01µF | ± 20% | 120ohm | ± 30% | 250mW | 250V | Through Hole | XE Series | PC Pin | 0.6mm | 15mm | 100°C | -40°C | 14mm | 17mm | - | |||||
Each | 1+ 2,570 € 5+ 2,310 € 10+ 2,120 € 20+ 1,970 € 40+ 1,790 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.01µF | ± 20% | 120ohm | ± 30% | 250mW | 275V | Through Hole | RE Series | PC Pin | 0.6mm | 14mm | 100°C | -40°C | 13.5mm | 16mm | - | |||||
Each | 1+ 2,750 € 5+ 2,480 € 10+ 2,270 € 20+ 2,110 € 40+ 1,910 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.1µF | ± 20% | 120ohm | ± 30% | 250mW | 275V | Through Hole | RE Series | PC Pin | 0.6mm | 15mm | 100°C | -40°C | 15.5mm | 17mm | 8mm | |||||
Each | 1+ 3,640 € 10+ 3,010 € 50+ 2,540 € 100+ 2,310 € 200+ 2,140 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.1µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | Through Hole | XE Series | PC Pin | 0.8mm | 20mm | 100°C | -40°C | 17.5mm | 23.5mm | 8.5mm | |||||
Each | 1+ 5,230 € 10+ 4,450 € 50+ 3,680 € 100+ 3,410 € 200+ 3,170 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.1µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | Through Hole | XEB Series | Wire Leaded | - | 15mm | 85°C | -40°C | 25mm | 8.5mm | 19mm | |||||
Each | 1+ 2,900 € 5+ 2,610 € 10+ 2,400 € 20+ 2,220 € 40+ 2,020 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.2µF | ± 20% | 120ohm | ± 30% | 500mW | 275V | Through Hole | RE Series | PC Pin | 0.8mm | 22.5mm | 100°C | -40°C | 17mm | 17mm | - | |||||
Each | 1+ 2,080 € 5+ 1,880 € 10+ 1,720 € 20+ 1,600 € 40+ 1,530 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.033µF | ± 20% | 120ohm | ± 30% | 250mW | 275V | Through Hole | RE Series | PC Pin | 0.6mm | 14mm | 100°C | -40°C | 13.5mm | 16mm | 6mm | |||||
Each | 1+ 7,540 € 5+ 6,410 € 10+ 6,120 € 20+ 5,820 € 40+ 5,300 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.2µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | Through Hole | XEB Series | Wire Leaded | - | 17mm | 85°C | -40°C | 28mm | 21.5mm | - | |||||
Each | 1+ 8,880 € 5+ 7,550 € 10+ 6,860 € 20+ 6,550 € 40+ 6,240 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.2µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | Through Hole | XE Series | PC Pin | 0.8mm | 27.5mm | 100°C | -40°C | 20mm | 30mm | - | |||||
Each | 1+ 16,020 € | Min: 1 / Mitu: 1 | 1µF | ± 20% | 10ohm | ± 30% | 1W | 250V | Through Hole | XE Series | PC Pin | 1mm | 43.5mm | 100°C | -40°C | 33.5mm | 47mm | - |