82µF Leaded Tantalum Capacitors:
Leiti 31 toodetKuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 105,090 € 10+ 80,110 € 20+ 75,180 € | Kokku:105,09 € Min: 1 / Mitu: 1 | 82µF | 50V | ± 5% | Axial Leaded | 2.43ohm | 1 % Per 1000 Hours | 1.4A | - | 9.52mm | 19.46mm | TWC Series | -55°C | 125°C | MIL-PRF-39006 | |||||
Each | 12+ 76,330 € | Kokku:915,96 € Min: 12 / Mitu: 12 | 82µF | 125V | ± 10% | PC Pin | 2.82ohm | - | - | Axial Leaded | - | 26.97mm | TWC-Y Series | -55°C | 200°C | - | |||||
Each | 1+ 89,850 € 10+ 74,280 € 20+ 68,500 € | Kokku:89,85 € Min: 1 / Mitu: 1 | 82µF | 75V | ± 10% | Axial Leaded | 2.5ohm | - | 1A | Axial Leaded | 7.14mm | 17.88mm | 135D Series | -55°C | 85°C | - | |||||
Each | 1+ 64,710 € 10+ 53,500 € 20+ 49,330 € | Kokku:64,71 € Min: 1 / Mitu: 1 | 82µF | 75V | ± 10% | PC Pin | 2.46ohm | - | - | Axial Leaded | - | 16.28mm | TWC-Y Series | -55°C | 200°C | - | |||||
3017296 | Each | 20+ 25,090 € | Kokku:501,80 € Min: 20 / Mitu: 20 | 82µF | 10V | ± 10% | PC Pin | 0.085ohm | B | 2.9A | Axial Leaded | - | 17.42mm | T262_CSR21 M39003/09 Series | -55°C | 125°C | MIL-PRF-39003/09 | ||||
3016573 | Each | 75+ 6,490 € | Kokku:486,75 € Min: 75 / Mitu: 75 | 82µF | 10V | ± 10% | PC Pin | 1.3ohm | - | - | Axial Leaded | - | 12.04mm | T140 MIL-PRF-39003 Series | -55°C | 125°C | - | ||||
3017165 | Each | 75+ 22,130 € | Kokku:1 659,75 € Min: 75 / Mitu: 75 | 82µF | 10V | ± 10% | PC Pin | 1.3ohm | R | 277mA | Axial Leaded | - | 12.04mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3017061 | Each | 20+ 39,360 € | Kokku:787,20 € Min: 20 / Mitu: 20 | 82µF | 10V | ± 10% | PC Pin | 1.3ohm | B | 310mA | Axial Leaded | - | 17.42mm | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016556 | Each | 20+ 24,440 € | Kokku:488,80 € Min: 20 / Mitu: 20 | 82µF | 20V | ± 5% | PC Pin | 0.9ohm | - | - | Axial Leaded | - | 19.96mm | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | ||||
3016622 | Each | 20+ 24,630 € | Kokku:492,60 € Min: 20 / Mitu: 20 | 82µF | 35V | ± 20% | PC Pin | 0.6ohm | - | - | Axial Leaded | - | 19.96mm | T140 MIL-PRF-39003 Series | -55°C | 125°C | - | ||||
Each | 75+ 7,500 € | Kokku:562,50 € Min: 75 / Mitu: 75 | 82µF | 10V | ± 10% | PC Pin | 1.3ohm | - | - | Axial Leaded | - | 12.04mm | T140 MIL-PRF-39003 Series | -55°C | 125°C | - | |||||
2839581 | Each | 1+ 63,740 € 10+ 52,690 € 20+ 48,590 € | Kokku:63,74 € Min: 1 / Mitu: 1 | 82µF | 75V | ± 20% | PC Pin | 2.46ohm | - | - | Axial Leaded | - | 16.28mm | TWC-Y Series | -55°C | 200°C | - | ||||
3017297 | Each | 20+ 34,850 € | Kokku:697,00 € Min: 20 / Mitu: 20 | 82µF | 10V | ± 10% | PC Pin | 0.085ohm | C | 2.9A | Axial Leaded | - | 17.42mm | T262_CSR21 M39003/09 Series | -55°C | 125°C | MIL-PRF-39003/09 | ||||
3415778 | Each | 1+ 548,800 € | Kokku:548,80 € Min: 1 / Mitu: 1 | 82µF | 10V | ± 10% | PC Pin | 0.085ohm | C | - | Axial Leaded | - | 17.42mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415742 | Each | 1+ 495,250 € | Kokku:495,25 € Min: 1 / Mitu: 1 | 82µF | 10V | ± 5% | PC Pin | 0.085ohm | B | - | Axial Leaded | - | 16.51mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415825 | Each | 1+ 713,530 € | Kokku:713,53 € Min: 1 / Mitu: 1 | 82µF | 20V | ± 5% | PC Pin | 0.085ohm | B | - | Axial Leaded | - | 19.96mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415929 | Each | 1+ 839,240 € | Kokku:839,24 € Min: 1 / Mitu: 1 | 82µF | 20V | ± 10% | PC Pin | 0.085ohm | C | - | Axial Leaded | - | 19.05mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415814 | Each | 1+ 710,080 € | Kokku:710,08 € Min: 1 / Mitu: 1 | 82µF | 20V | ± 10% | PC Pin | 0.085ohm | B | - | Axial Leaded | - | 19.05mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415918 | Each | 1+ 713,530 € | Kokku:713,53 € Min: 1 / Mitu: 1 | 82µF | 20V | ± 5% | PC Pin | 0.085ohm | B | - | Axial Leaded | - | 19.05mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415737 | Each | 1+ 552,590 € | Kokku:552,59 € Min: 1 / Mitu: 1 | 82µF | 10V | ± 5% | PC Pin | 0.085ohm | C | - | Axial Leaded | - | 16.51mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415792 | Each | 1+ 492,570 € | Kokku:492,57 € Min: 1 / Mitu: 1 | 82µF | 10V | ± 10% | PC Pin | 0.085ohm | B | - | Axial Leaded | - | 17.42mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415885 | Each | 1+ 710,080 € | Kokku:710,08 € Min: 1 / Mitu: 1 | 82µF | 20V | ± 10% | PC Pin | 0.085ohm | B | - | Axial Leaded | - | 19.96mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415920 | Each | 1+ 492,570 € | Kokku:492,57 € Min: 1 / Mitu: 1 | 82µF | 10V | ± 10% | PC Pin | 0.085ohm | B | - | Axial Leaded | - | 16.51mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415895 | Each | 1+ 843,360 € | Kokku:843,36 € Min: 1 / Mitu: 1 | 82µF | 20V | ± 5% | PC Pin | 0.085ohm | C | - | Axial Leaded | - | 19.05mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||
3415841 | Each | 1+ 552,590 € | Kokku:552,59 € Min: 1 / Mitu: 1 | 82µF | 10V | ± 5% | PC Pin | 0.085ohm | C | - | Axial Leaded | - | 17.42mm | T266 CSS21 Series | -55°C | 125°C | MIL-PRF-39003/11 | ||||