2.7µF Leaded Tantalum Capacitors:
Leiti 24 toodetKuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4374833 | KEMET / PARTNER STOCK | Each | 5+ 23,460 € 15+ 22,180 € | Kokku:117,30 € Min: 5 / Mitu: 5 | 2.7µF | 50V | ± 5% | Axial Leaded | - | - | D | 169mA | - | 4.7mm | 12.04mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | - | |||
Each | 1000+ 2,210 € | Kokku:2 210,00 € Min: 1000 / Mitu: 1000 | 2.7µF | 35V | ± 10% | Radial Leaded | 3.18mm | - | - | - | Radial Leaded | - | - | 9.9mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
3016830 | Each | 75+ 149,420 € | Kokku:11 206,50 € Min: 75 / Mitu: 75 | 2.7µF | 100V | ± 5% | PC Pin | - | 3ohm | S | 183mA | Axial Leaded | - | 12.04mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016422 | Each | 75+ 8,690 € | Kokku:651,75 € Min: 75 / Mitu: 75 | 2.7µF | 35V | ± 5% | PC Pin | - | 5ohm | - | - | Axial Leaded | - | 12.04mm | - | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | ||||
Each | 1+ 4,700 € | Kokku:4,70 € Min: 1 / Mitu: 1 | 2.7µF | 25V | ± 10% | PC Pin | - | 6ohm | - | - | Axial Leaded | - | 7.37mm | - | T322 Series | -55°C | 125°C | - | |||||
Each | 2500+ 4,930 € | Kokku:12 325,00 € Min: 2500 / Mitu: 2500 | 2.7µF | 50V | ± 10% | PC Pin | - | 3.5ohm | - | - | Axial Leaded | - | 10.67mm | - | T322 Series | -55°C | 125°C | - | |||||
3016689 | Each | 150+ 11,300 € | Kokku:1 695,00 € Min: 150 / Mitu: 150 | 2.7µF | 15V | ± 10% | PC Pin | - | 8ohm | R | 106mA | Axial Leaded | - | 7.26mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016836 | Each | 75+ 72,430 € | Kokku:5 432,25 € Min: 75 / Mitu: 75 | 2.7µF | 100V | ± 10% | PC Pin | - | 3ohm | R | 183mA | Axial Leaded | - | 12.04mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016832 | Each | 75+ 21,760 € | Kokku:1 632,00 € Min: 75 / Mitu: 75 | 2.7µF | 75V | ± 10% | PC Pin | - | 3.5ohm | M | 169mA | Axial Leaded | - | 12.04mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
Each | 2500+ 3,280 € | Kokku:8 200,00 € Min: 2500 / Mitu: 2500 | 2.7µF | 35V | ± 10% | PC Pin | - | 5ohm | - | - | Axial Leaded | - | 8.76mm | - | T322 Series | -55°C | 125°C | - | |||||
3016686 | Each | 150+ 8,840 € | Kokku:1 326,00 € Min: 150 / Mitu: 150 | 2.7µF | 15V | ± 10% | PC Pin | - | 8ohm | M | 106mA | Axial Leaded | - | 7.26mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016831 | Each | 75+ 48,710 € | Kokku:3 653,25 € Min: 75 / Mitu: 75 | 2.7µF | 50V | ± 10% | PC Pin | - | 3.5ohm | C | 169mA | Axial Leaded | - | 12.04mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016829 | Each | 75+ 23,650 € | Kokku:1 773,75 € Min: 75 / Mitu: 75 | 2.7µF | 50V | ± 5% | PC Pin | - | 3.5ohm | R | 169mA | Axial Leaded | - | 12.04mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016423 | Each | 75+ 25,530 € | Kokku:1 914,75 € Min: 75 / Mitu: 75 | 2.7µF | 100V | ± 10% | PC Pin | - | 3ohm | - | - | Axial Leaded | - | 12.04mm | - | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | ||||
3016557 | Each | 150+ 6,680 € | Kokku:1 002,00 € Min: 150 / Mitu: 150 | 2.7µF | 30V | ± 10% | PC Pin | - | 6ohm | - | - | Axial Leaded | - | 7.26mm | - | T140 MIL-PRF-39003 Series | -55°C | 125°C | - | ||||
3016834 | Each | 75+ 40,380 € | Kokku:3 028,50 € Min: 75 / Mitu: 75 | 2.7µF | 100V | ± 10% | Axial Leaded | - | 3ohm | M | 183mA | Axial Leaded | - | 12.04mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
Each | 75+ 27,930 € | Kokku:2 094,75 € Min: 75 / Mitu: 75 | 2.7µF | 100V | ± 10% | Axial Leaded | - | 3ohm | - | - | Axial Leaded | - | 12.04mm | - | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | |||||
3016835 | Each | 75+ 52,480 € | Kokku:3 936,00 € Min: 75 / Mitu: 75 | 2.7µF | 100V | ± 10% | PC Pin | - | 3ohm | P | 183mA | Axial Leaded | - | 12.04mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016688 | Each | 150+ 9,850 € | Kokku:1 477,50 € Min: 150 / Mitu: 150 | 2.7µF | 15V | ± 10% | PC Pin | - | 8ohm | P | 106mA | Axial Leaded | - | 7.26mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
Each (Supplied on Full Reel) Täispool | 1000+ 2,310 € | Kokku:2 310,00 € Min: 1000 / Mitu: 1000 | 2.7µF | 35V | ± 10% | Radial Leaded | 3.18mm | - | - | - | - | 5mm | - | 9.9mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
4471225 | Each (Supplied on Full Reel) Täispool | 1000+ 2,040 € | Kokku:2 040,00 € Min: 1000 / Mitu: 1000 | 2.7µF | 35V | ± 10% | Radial Leaded | 2.54mm | - | - | - | - | - | 5mm | 8.6mm | UltraDip II T35X Series | -55°C | 125°C | - | ||||
Each (Supplied on Full Reel) Täispool | 150+ 5,930 € | Kokku:889,50 € Min: 150 / Mitu: 150 | 2.7µF | 15V | ± 10% | Axial Leaded | - | - | - | - | - | 3.43mm | 7.26mm | - | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | |||||
Each | 500+ 3,440 € | Kokku:1 720,00 € Min: 500 / Mitu: 500 | 2.7µF | 50V | ± 10% | Radial Leaded | 2.54mm | - | - | - | - | 6mm | - | 12.2mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
4471111 | Each (Supplied on Full Reel) Täispool | 76+ 3,060 € | Kokku:232,56 € Min: 76 / Mitu: 76 | 2.7µF | 20V | ± 10% | Axial Leaded | - | 7ohm | - | - | - | 2.79mm | 7.37mm | - | T322 Series | -55°C | 125°C | - | ||||