1.2µF Leaded Tantalum Capacitors:
Leiti 9 toodetKuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3016771 | Each | 75+ 10,470 € | Kokku:785,25 € Min: 75 / Mitu: 75 | 1.2µF | 50V | ± 10% | PC Pin | - | 8ohm | M | 112mA | Axial Leaded | 12.04mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016772 | Each | 75+ 14,000 € | Kokku:1 050,00 € Min: 75 / Mitu: 75 | 1.2µF | 50V | ± 10% | PC Pin | - | 8ohm | P | 112mA | Axial Leaded | 12.04mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016773 | Each | 75+ 18,870 € | Kokku:1 415,25 € Min: 75 / Mitu: 75 | 1.2µF | 50V | ± 10% | PC Pin | - | 8ohm | R | 112mA | Axial Leaded | 12.04mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016653 | Each | 150+ 8,840 € | Kokku:1 326,00 € Min: 150 / Mitu: 150 | 1.2µF | 20V | ± 10% | PC Pin | - | 10ohm | M | 95mA | Axial Leaded | 7.26mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
3016392 | Each | 75+ 6,590 € | Kokku:494,25 € Min: 75 / Mitu: 75 | 1.2µF | 35V | ± 10% | PC Pin | - | 8ohm | - | - | Axial Leaded | 12.04mm | - | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | ||||
3017120 | Each | 150+ 8,720 € | Kokku:1 308,00 € Min: 150 / Mitu: 150 | 1.2µF | 50V | ± 10% | PC Pin | - | 8ohm | P | 106mA | Axial Leaded | 7.26mm | - | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3017119 | Each | 150+ 33,880 € | Kokku:5 082,00 € Min: 150 / Mitu: 150 | 1.2µF | 50V | ± 10% | PC Pin | - | 8ohm | C | 106mA | Axial Leaded | 7.26mm | - | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3016652 | Each | 150+ 39,190 € | Kokku:5 878,50 € Min: 150 / Mitu: 150 | 1.2µF | 20V | ± 10% | PC Pin | - | 10ohm | D | 95mA | Axial Leaded | 7.26mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
Each (Supplied on Full Reel) Täispool | 1500+ 1,630 € | Kokku:2 445,00 € Min: 1500 / Mitu: 1500 | 1.2µF | 25V | ± 10% | Radial Leaded | 3.18mm | - | - | - | - | 4.5mm | 8.6mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||