0.27µF Leaded Tantalum Capacitors:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3016685 | Each | 150+ 16,340 € | Min: 150 / Mitu: 150 | 0.27µF | 50V | ± 5% | PC Pin | - | 17ohm | R | 73mA | Axial Leaded | - | 7.26mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | ||||
4471098 | Each (Supplied on Full Reel) Täispool | 83+ 2,340 € | Min: 83 / Mitu: 83 | 0.27µF | 35V | ± 10% | Axial Leaded | - | 17ohm | - | - | - | 2.41mm | 6.6mm | - | T322 Series | -55°C | 125°C | - | ||||
Each (Supplied on Full Reel) Täispool | 1500+ 1,590 € | Min: 1500 / Mitu: 1500 | 0.27µF | 50V | ± 10% | Radial Leaded | 2.54mm | - | - | - | - | - | 4.5mm | 9.6mm | UltraDip II T35X Series | -55°C | 125°C | - |