33µF MULTICOMP PRO Leaded Tantalum Capacitors:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Capacitor Case / Package
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
2 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,210 € 10+ 1,350 € 25+ 1,110 € 50+ 0,933 € 100+ 0,803 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 33µF | 25V | ± 20% | PC Pin | 5.08mm | 1.2ohm | Radial Leaded | 9mm | 16mm | MCCB Series | -55°C | 125°C | |||||
Each | 1+ 1,560 € 10+ 0,724 € 50+ 0,472 € 100+ 0,389 € 200+ 0,327 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 33µF | 6.3V | ± 20% | PC Pin | 5.1mm | 3ohm | Radial Leaded | - | 12.5mm | MCCB Series | -55°C | 125°C | |||||
Each | 1+ 1,860 € 10+ 1,020 € 50+ 0,645 € 100+ 0,541 € 200+ 0,466 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 33µF | 16V | ± 20% | PC Pin | 5.1mm | 1.6ohm | Radial Leaded | 7.5mm | 14mm | MCCB Series | -55°C | 125°C | |||||
Each | 1+ 5,690 € 10+ 3,060 € 25+ 2,570 € 50+ 2,030 € 100+ 1,780 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 33µF | 35V | ± 20% | PC Pin | 5.1mm | 1ohm | Radial Leaded | - | 19.5mm | MCCB Series | -55°C | 125°C | |||||
Each | 1+ 1,600 € 10+ 0,742 € 50+ 0,483 € 100+ 0,368 € 200+ 0,308 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 33µF | 10V | ± 20% | PC Pin | 5.1mm | 2.1ohm | Radial Leaded | 6mm | 14mm | MCCB Series | -55°C | 125°C | |||||
MULTICOMP PRO | Each | 1+ 3,960 € 50+ 1,320 € 100+ 1,110 € 250+ 0,890 € 500+ 0,800 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 33µF | 25V | ± 20% | Radial Leaded | 5mm | - | - | 8.5mm | 12.5mm | - | -55°C | 125°C |