15µF MULTICOMP PRO Leaded Tantalum Capacitors:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Capacitor Case / Package
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
2 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,770 € 10+ 0,967 € 50+ 0,614 € 100+ 0,515 € 200+ 0,443 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 15µF | 25V | ± 20% | PC Pin | 5.1mm | 2ohm | Radial Leaded | - | 14mm | MCCB Series | -55°C | 125°C | |||||
Each | 1+ 3,190 € 10+ 1,710 € 50+ 1,180 € 100+ 1,020 € 200+ 0,897 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 15µF | 35V | ± 20% | PC Pin | 5.1mm | 1.6ohm | Radial Leaded | - | 16mm | MCCB Series | -55°C | 125°C | |||||
Each | 1+ 1,420 € 10+ 0,658 € 50+ 0,428 € 100+ 0,354 € 200+ 0,298 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 15µF | 16V | ± 20% | PC Pin | 5.1mm | 3.7ohm | Radial Leaded | - | 12.5mm | MCCB Series | -55°C | 125°C | |||||
MULTICOMP PRO | Each | 5+ 0,969 € 10+ 0,735 € 25+ 0,664 € 50+ 0,643 € | Min: 5 / Mitu: 5 | 15µF | 35V | ± 20% | Radial Leaded | 5mm | - | - | 8.5mm | 12.5mm | - | -55°C | 125°C | ||||
Each | 5+ 0,420 € 50+ 0,310 € 100+ 0,220 € 500+ 0,140 € 1000+ 0,108 € | Min: 5 / Mitu: 5 | 15µF | 10V | ± 20% | PC Pin | 5.1mm | 3.7ohm | Radial Leaded | - | 12.5mm | MCCB Series | -55°C | 125°C | |||||
Each | 5+ 0,400 € 50+ 0,300 € 100+ 0,220 € 500+ 0,136 € 1000+ 0,105 € | Min: 5 / Mitu: 5 | 15µF | 6.3V | ± 20% | PC Pin | 5.1mm | 5ohm | Radial Leaded | - | 11mm | MCCB Series | -55°C | 125°C |