KM-ta

2.7µF Leaded Tantalum Capacitors:

Leiti 24 toodet
Leidke poest Farnell Eesti suur valik 2.7µF Leaded Tantalum Capacitors. Meil on lai valik Leaded Tantalum Capacitors, näiteks 10µF, 22µF, 1µF & 4.7µF Leaded Tantalum Capacitors maailma tipptootjatelt, sealhulgas: Kemet & Kemet / Partner Stock
Kuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
4374833
Each
5+
23,460 €
15+
22,180 €
Min: 5 / Mitu: 5
2.7µF
50V
± 5%
Axial Leaded
-
-
D
169mA
-
4.7mm
12.04mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
-
2787377

RoHS

Date/Lot Code

Each
1000+
2,050 €
Min: 1000 / Mitu: 1000
2.7µF
35V
± 10%
Radial Leaded
3.18mm
-
-
-
Radial Leaded
-
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
-
3016830

Date/Lot Code

Each
75+
149,420 €
Min: 75 / Mitu: 75
2.7µF
100V
± 5%
PC Pin
-
3ohm
S
183mA
Axial Leaded
-
12.04mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016422

Date/Lot Code

Each
75+
8,690 €
Min: 75 / Mitu: 75
2.7µF
35V
± 5%
PC Pin
-
5ohm
-
-
Axial Leaded
-
12.04mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3017414

RoHS

Date/Lot Code

Each
1+
4,700 €
Min: 1 / Mitu: 1
2.7µF
25V
± 10%
PC Pin
-
6ohm
-
-
Axial Leaded
-
7.37mm
-
T322 Series
-55°C
125°C
-
3017501

RoHS

Date/Lot Code

Each
2500+
4,930 €
Min: 2500 / Mitu: 2500
2.7µF
50V
± 10%
PC Pin
-
3.5ohm
-
-
Axial Leaded
-
10.67mm
-
T322 Series
-55°C
125°C
-
3016689

Date/Lot Code

Each
150+
11,300 €
Min: 150 / Mitu: 150
2.7µF
15V
± 10%
PC Pin
-
8ohm
R
106mA
Axial Leaded
-
7.26mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016836

Date/Lot Code

Each
75+
72,430 €
Min: 75 / Mitu: 75
2.7µF
100V
± 10%
PC Pin
-
3ohm
R
183mA
Axial Leaded
-
12.04mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016832

Date/Lot Code

Each
75+
21,760 €
Min: 75 / Mitu: 75
2.7µF
75V
± 10%
PC Pin
-
3.5ohm
M
169mA
Axial Leaded
-
12.04mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017465

RoHS

Date/Lot Code

Each
2500+
3,280 €
Min: 2500 / Mitu: 2500
2.7µF
35V
± 10%
PC Pin
-
5ohm
-
-
Axial Leaded
-
8.76mm
-
T322 Series
-55°C
125°C
-
3016686

Date/Lot Code

Each
150+
8,840 €
Min: 150 / Mitu: 150
2.7µF
15V
± 10%
PC Pin
-
8ohm
M
106mA
Axial Leaded
-
7.26mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016831

Date/Lot Code

Each
75+
48,710 €
Min: 75 / Mitu: 75
2.7µF
50V
± 10%
PC Pin
-
3.5ohm
C
169mA
Axial Leaded
-
12.04mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016829

Date/Lot Code

Each
75+
23,650 €
Min: 75 / Mitu: 75
2.7µF
50V
± 5%
PC Pin
-
3.5ohm
R
169mA
Axial Leaded
-
12.04mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016423

Date/Lot Code

Each
75+
25,530 €
Min: 75 / Mitu: 75
2.7µF
100V
± 10%
PC Pin
-
3ohm
-
-
Axial Leaded
-
12.04mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3016557

Date/Lot Code

Each
150+
6,680 €
Min: 150 / Mitu: 150
2.7µF
30V
± 10%
PC Pin
-
6ohm
-
-
Axial Leaded
-
7.26mm
-
T140 MIL-PRF-39003 Series
-55°C
125°C
-
3016834

Date/Lot Code

Each
75+
40,380 €
Min: 75 / Mitu: 75
2.7µF
100V
± 10%
Axial Leaded
-
3ohm
M
183mA
Axial Leaded
-
12.04mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016424

RoHS

Date/Lot Code

Each
75+
27,930 €
Min: 75 / Mitu: 75
2.7µF
100V
± 10%
Axial Leaded
-
3ohm
-
-
Axial Leaded
-
12.04mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3016835

Date/Lot Code

Each
75+
52,480 €
Min: 75 / Mitu: 75
2.7µF
100V
± 10%
PC Pin
-
3ohm
P
183mA
Axial Leaded
-
12.04mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016688

Date/Lot Code

Each
150+
9,850 €
Min: 150 / Mitu: 150
2.7µF
15V
± 10%
PC Pin
-
8ohm
P
106mA
Axial Leaded
-
7.26mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
4471352

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1000+
2,310 €
Min: 1000 / Mitu: 1000
2.7µF
35V
± 10%
Radial Leaded
3.18mm
-
-
-
-
5mm
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
-
4471225

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1000+
2,040 €
Min: 1000 / Mitu: 1000
2.7µF
35V
± 10%
Radial Leaded
2.54mm
-
-
-
-
-
5mm
8.6mm
UltraDip II T35X Series
-55°C
125°C
-
4471053

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
150+
5,330 €
Min: 150 / Mitu: 150
2.7µF
15V
± 10%
Axial Leaded
-
-
-
-
-
3.43mm
7.26mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
4534409

RoHS

Date/Lot Code

Each
500+
3,440 €
Min: 500 / Mitu: 500
2.7µF
50V
± 10%
Radial Leaded
2.54mm
-
-
-
-
6mm
-
12.2mm
UltraDip II T35X Series
-55°C
125°C
-
4471111

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
76+
3,060 €
Min: 76 / Mitu: 76
2.7µF
20V
± 10%
Axial Leaded
-
7ohm
-
-
-
2.79mm
7.37mm
-
T322 Series
-55°C
125°C
-
1–24 24-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account