1.8µF Leaded Tantalum Capacitors:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3017123 | Each | 150+ 11,090 € | Min: 150 / Mitu: 150 | 1.8µF | 35V | ± 10% | PC Pin | 6ohm | R | 122mA | Axial Leaded | 7.26mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
3016331 | Each | 150+ 4,870 € | Min: 150 / Mitu: 150 | 1.8µF | 20V | ± 10% | PC Pin | 9ohm | - | - | Axial Leaded | 7.26mm | T110 MIL-PRF-39003 Series | -55°C | 125°C | - | ||||
Each | 4000+ 1,980 € | Min: 4000 / Mitu: 4000 | 1.8µF | 20V | ± 10% | PC Pin | 9ohm | - | - | Axial Leaded | 7.37mm | T322 Series | -55°C | 125°C | - | |||||
3017122 | Each | 150+ 8,440 € | Min: 150 / Mitu: 150 | 1.8µF | 35V | ± 10% | PC Pin | 6ohm | P | 122mA | Axial Leaded | 7.26mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||