Leaded Tantalum Capacitors:
Leiti 11 toodetKuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2353273 | Each | 1+ 91,190 € 10+ 75,390 € 20+ 69,520 € | Min: 1 / Mitu: 1 | 47µF | 125V | ± 10% | Axial Leaded | 2.3ohm | - | 1.65A | Axial Leaded | 16.28mm | TWA Series | -55°C | 125°C | - | ||||
2353267 | Each | 1+ 91,190 € 10+ 75,390 € 20+ 69,520 € | Min: 1 / Mitu: 1 | 150µF | 60V | ± 10% | Axial Leaded | 1.1ohm | - | 1.65A | Axial Leaded | 16.28mm | TWA Series | -55°C | 125°C | - | ||||
2991447 | Each | 1+ 238,200 € 5+ 199,150 € 10+ 186,890 € | Min: 1 / Mitu: 1 | 470µF | 75V | ± 10% | PC Pin | 0.9ohm | M | 2.75A | Axial Leaded | 26.97mm | TWA Series | -55°C | 85°C | MIL-PRF-39006/33 | ||||
2353269 | Each | 1+ 83,220 € 10+ 68,800 € 20+ 63,440 € | Min: 1 / Mitu: 1 | 330µF | 75V | ± 10% | Axial Leaded | 1ohm | - | 2.1A | Axial Leaded | 19.46mm | TWA Series | -55°C | 125°C | - | ||||
2353270 | Each | 1+ 104,870 € 10+ 79,940 € 20+ 75,020 € | Min: 1 / Mitu: 1 | 470µF | 75V | ± 10% | Axial Leaded | 0.9ohm | - | 2.75A | Axial Leaded | 26.97mm | TWA Series | -55°C | 125°C | - | ||||
2353275 | Each | 1+ 104,870 € 10+ 79,940 € 20+ 75,020 € | Min: 1 / Mitu: 1 | 1000µF | 60V | 10% | Axial Leaded | 1ohm | - | 3.2A | Axial Leaded | 26.97mm | TWA Series | -55°C | 125°C | - | ||||
Each | 1+ 329,450 € 5+ 285,100 € 10+ 279,400 € | Min: 1 / Mitu: 1 | 400µF | 100V | ± 10% | Axial Leaded | - | - | 4.1A | Axial Leaded | 26.97mm | TWA Series | -55°C | 125°C | - | |||||
Each | 1+ 85,200 € 10+ 75,950 € 20+ 74,430 € | Min: 1 / Mitu: 1 | 750µF | 75V | ± 10% | Axial Leaded | - | - | 3.8A | Axial Leaded | 26.97mm | TWA Series | -55°C | 125°C | - | |||||
2353274 | Each | 1+ 104,870 € 10+ 79,940 € 20+ 75,020 € | Min: 1 / Mitu: 1 | 150µF | 125V | ± 10% | Axial Leaded | 1.6ohm | - | 2.75A | Axial Leaded | 26.97mm | TWA Series | -55°C | 125°C | - | ||||
2353268 | Each | 1+ 91,190 € 10+ 75,390 € 20+ 69,520 € | Min: 1 / Mitu: 1 | 110µF | 75V | ± 10% | Axial Leaded | 1.3ohm | - | 1.65A | Axial Leaded | 16.28mm | TWA Series | -55°C | 125°C | - | ||||
2353272 | Each | 1+ 104,870 € 10+ 79,940 € 20+ 75,020 € | Min: 1 / Mitu: 1 | 220µF | 100V | ± 10% | Axial Leaded | 1.2ohm | - | 2.75A | Axial Leaded | 26.97mm | TWA Series | -55°C | 125°C | - |