Leaded Tantalum Capacitors:
Leiti 2 654 toodetKuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 24,990 € 10+ 17,640 € 50+ 14,750 € 100+ 13,150 € 200+ 12,890 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 47µF | 40V | ± 10% | PC Pin | - | - | - | - | Axial Leaded | 9.3mm | 24mm | - | TANTALEX CTS13 Series | -55°C | 55°C | - | |||||
Each | 1+ 1,670 € 10+ 1,480 € 50+ 1,180 € 100+ 0,848 € 500+ 0,658 € | Min: 1 / Mitu: 1 | 22µF | 6.3V | ± 10% | Radial Leaded | 2.54mm | 3.7ohm | - | - | Radial Leaded | - | - | 8.6mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 1+ 15,590 € 10+ 10,890 € 50+ 9,000 € 100+ 7,890 € 200+ 7,400 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 22µF | 40V | ± 10% | PC Pin | - | - | - | - | Axial Leaded | 7.7mm | 20.5mm | - | TANTALEX CTS13 Series | -55°C | 55°C | - | |||||
Each | 10+ 1,310 € 50+ 1,040 € 100+ 0,921 € 500+ 0,581 € | Min: 10 / Mitu: 10 | 1µF | 20V | ± 10% | PC Pin | 2.54mm | 10ohm | - | - | Radial Leaded | - | - | 7.1mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 1+ 1,640 € 10+ 1,500 € 50+ 1,220 € 100+ 1,040 € 200+ 0,966 € | Min: 1 / Mitu: 1 | 47µF | 16V | ± 20% | Radial Leaded | 2.5mm | 1.3ohm | - | - | Radial Leaded | - | - | 11.5mm | TAP Series | -55°C | 125°C | - | |||||
Each | 1+ 1,720 € 10+ 1,520 € 50+ 1,210 € 100+ 0,873 € 500+ 0,677 € | Min: 1 / Mitu: 1 | 1µF | 20V | ± 5% | Radial Leaded | 5.08mm | 10ohm | - | - | Radial Leaded | - | - | 8.6mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 1+ 89,390 € | Min: 1 / Mitu: 1 | 330µF | 50V | ± 10% | PC Pin | - | 1.53ohm | - | - | Axial Leaded | - | 26.97mm | - | TWC-Y Series | -55°C | 200°C | - | |||||
Each | 1+ 2,740 € 10+ 1,910 € 50+ 1,570 € 100+ 1,350 € 500+ 1,090 € | Min: 1 / Mitu: 1 | 0.1µF | 35V | ± 20% | Radial Leaded | 2.54mm | 26ohm | - | - | Radial Leaded | - | - | 7.1mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 10+ 0,813 € 50+ 0,678 € 100+ 0,622 € 500+ 0,432 € 1000+ 0,423 € | Min: 10 / Mitu: 10 | 0.15µF | 35V | ± 20% | Radial Leaded | 2.54mm | 21ohm | - | - | Radial Leaded | - | - | 7.1mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 1+ 2,700 € 10+ 2,390 € 50+ 1,680 € | Min: 1 / Mitu: 1 | 33µF | 10V | ± 10% | Radial Leaded | 2.54mm | 2.1ohm | - | - | Radial Leaded | - | - | 9.9mm | UltraDip II T35X Series | -55°C | 125°C | - | |||||
Each | 1+ 202,880 € 5+ 175,570 € 10+ 172,060 € | Min: 1 / Mitu: 1 | 1000µF | 60V | ± 10% | PC Pin | - | 0.5ohm | - | 2.8A | Axial Leaded | 9.52mm | 26.97mm | - | T18 Series | -55°C | 85°C | - | |||||
Each | 1+ 170,370 € 5+ 163,800 € 10+ 157,220 € | Min: 1 / Mitu: 1 | 390µF | 60V | ± 10% | PC Pin | - | 0.9ohm | - | - | Axial Leaded | 9.53mm | 19.46mm | - | SuperTan T34 Series | -55°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 0,860 € 50+ 0,573 € 100+ 0,537 € 250+ 0,427 € 500+ 0,396 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 4.7µF | 35V | ± 10% | PC Pin | 5mm | 3ohm | - | - | Radial Leaded | 5.5mm | - | 10.5mm | TAP Series | -55°C | 125°C | - | |||||
Each | 1+ 0,711 € 50+ 0,444 € 100+ 0,429 € 250+ 0,413 € 500+ 0,384 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 10µF | 16V | ± 20% | Radial Leaded | 5mm | 3.2ohm | - | - | Radial Leaded | - | - | 10.5mm | TAP Series | -55°C | 85°C | - | |||||
Each | 1+ 2,520 € 10+ 1,800 € 50+ 1,470 € 100+ 1,370 € 200+ 1,260 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 33µF | 25V | ± 20% | Radial Leaded | 5mm | 1.2ohm | - | - | Radial Leaded | - | - | 13mm | TAP Series | -55°C | 85°C | - | |||||
Each | 1+ 2,360 € 10+ 1,290 € 50+ 0,816 € 100+ 0,684 € 200+ 0,589 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 47µF | 16V | ± 20% | PC Pin | 5.1mm | 1.3ohm | - | - | Radial Leaded | 8mm | - | 14mm | MCCB Series | -55°C | 125°C | - | |||||
Each | 1+ 1,640 € 50+ 1,220 € 100+ 1,180 € 250+ 1,130 € 500+ 1,050 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 22µF | 25V | ± 20% | Radial Leaded | 5mm | 1.5ohm | - | - | Radial Leaded | - | - | 12mm | TAP Series | -55°C | 85°C | - | |||||
Each | 1+ 6,670 € 10+ 3,590 € 25+ 3,020 € 50+ 2,600 € 100+ 2,280 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 100µF | 25V | ± 20% | PC Pin | 5.1mm | 0.8ohm | - | - | Radial Leaded | - | - | 19.5mm | MCCB Series | -55°C | 125°C | - | |||||
Each | 1+ 0,553 € 50+ 0,327 € 100+ 0,306 € 250+ 0,285 € 500+ 0,275 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 2.2µF | 16V | ± 20% | Radial Leaded | 5mm | 8ohm | - | - | Radial Leaded | - | - | 8.5mm | TAP Series | -55°C | 85°C | - | |||||
Each | 1+ 2,380 € 10+ 1,300 € 50+ 0,822 € 100+ 0,689 € 200+ 0,593 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 10µF | 35V | ± 20% | PC Pin | 5.08mm | 2ohm | - | - | Radial Leaded | 7.5mm | - | 14mm | MCCB Series | -55°C | 125°C | - | |||||
Each | 1+ 1,490 € 50+ 0,450 € 100+ 0,372 € 250+ 0,312 € 500+ 0,269 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 0.1µF | 50V | ± 20% | PC Pin | 5.1mm | 26ohm | - | - | Radial Leaded | - | - | 10mm | MCCB Series | -55°C | 125°C | - | |||||
Each | 1+ 1,030 € 10+ 0,478 € 50+ 0,311 € 100+ 0,258 € 200+ 0,216 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 10µF | 16V | ± 20% | Radial Leaded | 5.08mm | 3.2ohm | - | - | - | 5mm | - | 11mm | MCCB Series | -55°C | 125°C | - | |||||
Each | 1+ 0,739 € 50+ 0,291 € 100+ 0,224 € 250+ 0,184 € 500+ 0,155 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1µF | 25V | ± 20% | PC Pin | 5.08mm | 10ohm | - | - | Radial Leaded | 4mm | - | 10mm | MCCB Series | -55°C | 125°C | - | |||||
Each | 1+ 0,734 € 50+ 0,420 € 100+ 0,393 € 250+ 0,366 € 500+ 0,340 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 10µF | 10V | ± 20% | Radial Leaded | 5mm | 5ohm | - | - | Radial Leaded | - | - | 10mm | TAP Series | -55°C | 125°C | - | |||||
Each | 1+ 0,553 € 50+ 0,319 € 100+ 0,299 € 250+ 0,278 € 500+ 0,269 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 1µF | 35V | ± 20% | Radial Leaded | 5mm | 8ohm | - | - | Radial Leaded | - | - | 8.5mm | TAP Series | -55°C | 125°C | - |