KM-ta

Leaded Tantalum Capacitors:

Leiti 22 toodet
Kuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2839573

RoHS

Date/Lot Code

Each
1+
102,520 €
10+
78,150 €
20+
73,340 €
Min: 1 / Mitu: 1
330µF
50V
± 10%
PC Pin
1.53ohm
-
-
Axial Leaded
-
26.97mm
TWC-Y Series
-55°C
200°C
-
4155870

RoHS

Date/Lot Code

Each
1+
220,000 €
5+
183,930 €
10+
172,620 €
Min: 1 / Mitu: 1
1000µF
60V
± 10%
PC Pin
0.5ohm
-
2.8A
Axial Leaded
9.52mm
26.97mm
T18 Series
-55°C
85°C
-
4155875

RoHS

Date/Lot Code

Each
1+
244,600 €
5+
230,810 €
10+
217,020 €
Min: 1 / Mitu: 1
1000µF
75V
± 10%
PC Pin
0.7ohm
-
-
Axial Leaded
9.53mm
26.97mm
SuperTan T34 Series
-55°C
85°C
-
4155871

RoHS

Date/Lot Code

Each
1+
358,240 €
5+
310,020 €
10+
265,140 €
Min: 1 / Mitu: 1
470µF
100V
± 10%
PC Pin
0.7ohm
-
2.5A
Axial Leaded
9.52mm
26.97mm
T18 Series
-55°C
85°C
-
4659304

Date/Lot Code

Each
1+
123,320 €
10+
94,000 €
20+
88,220 €
Min: 1 / Mitu: 1
300µF
30V
± 10%
Axial Leaded
1.37ohm
-
-
-
9.52mm
26.97mm
TWC-Y Series
-55°C
200°C
-
4659303

Date/Lot Code

Each
1+
121,890 €
10+
92,910 €
20+
87,200 €
Min: 1 / Mitu: 1
160µF
50V
± 10%
Axial Leaded
1.41ohm
-
-
-
9.52mm
26.97mm
TWC-Y Series
-55°C
200°C
-
2363400
Each
20+
64,100 €
40+
62,700 €
60+
58,530 €
Min: 20 / Mitu: 20
300µF
30V
10%
PC Pin
1.37ohm
-
-
Axial Leaded
9.52mm
26.97mm
TWC-Y Series
-55°C
200°C
-
2579022

RoHS

Date/Lot Code

Each
1+
257,010 €
5+
214,880 €
10+
201,650 €
Min: 1 / Mitu: 1
25000µF
10V
± 20%
PC Pin
0.4ohm
-
-
Axial Leaded
-
26.97mm
TWD Series
-55°C
125°C
-
2991447

Date/Lot Code

Each
1+
229,070 €
5+
191,510 €
10+
179,730 €
Min: 1 / Mitu: 1
470µF
75V
± 10%
PC Pin
0.9ohm
M
2.75A
Axial Leaded
-
26.97mm
TWA Series
-55°C
85°C
MIL-PRF-39006/33
2353275

Date/Lot Code

Each
1+
101,460 €
10+
77,340 €
20+
72,580 €
Min: 1 / Mitu: 1
1000µF
60V
10%
Axial Leaded
1ohm
-
3.2A
Axial Leaded
-
26.97mm
TWA Series
-55°C
125°C
-
2353270

Date/Lot Code

Each
1+
101,460 €
10+
77,340 €
20+
72,580 €
Min: 1 / Mitu: 1
470µF
75V
± 10%
Axial Leaded
0.9ohm
-
2.75A
Axial Leaded
-
26.97mm
TWA Series
-55°C
125°C
-
2353276

RoHS

Date/Lot Code

Each
1+
314,460 €
5+
272,130 €
10+
266,690 €
Min: 1 / Mitu: 1
400µF
100V
± 10%
Axial Leaded
-
-
4.1A
Axial Leaded
-
26.97mm
TWA Series
-55°C
125°C
-
2839572

RoHS

Date/Lot Code

Each
12+
76,330 €
Min: 12 / Mitu: 12
82µF
125V
± 10%
PC Pin
2.82ohm
-
-
Axial Leaded
-
26.97mm
TWC-Y Series
-55°C
200°C
-
2353264

Date/Lot Code

Each
1+
101,760 €
10+
77,570 €
20+
72,800 €
Min: 1 / Mitu: 1
120µF
100V
± 10%
Axial Leaded
2.76ohm
-
-
Axial Leaded
-
26.97mm
TWC-Y Series
-55°C
200°C
-
2353277

RoHS

Date/Lot Code

Each
1+
96,710 €
10+
75,640 €
20+
74,130 €
Min: 1 / Mitu: 1
750µF
75V
± 10%
Axial Leaded
-
-
3.8A
Axial Leaded
-
26.97mm
TWA Series
-55°C
125°C
-
2353274

Date/Lot Code

Each
1+
101,460 €
10+
77,340 €
20+
72,580 €
Min: 1 / Mitu: 1
150µF
125V
± 10%
Axial Leaded
1.6ohm
-
2.75A
Axial Leaded
-
26.97mm
TWA Series
-55°C
125°C
-
2353272

Date/Lot Code

Each
1+
101,460 €
10+
77,340 €
20+
72,580 €
Min: 1 / Mitu: 1
220µF
100V
± 10%
Axial Leaded
1.2ohm
-
2.75A
Axial Leaded
-
26.97mm
TWA Series
-55°C
125°C
-
2840191

Date/Lot Code

Each
1+
202,610 €
5+
169,390 €
10+
158,970 €
Min: 1 / Mitu: 1
150µF
125V
± 10%
PC Pin
1.6ohm
-
2.75A
Axial Leaded
-
26.97mm
TWA-Y Series
-55°C
200°C
-
2839584

RoHS

Date/Lot Code

Each
1+
89,390 €
10+
73,890 €
20+
68,140 €
Min: 1 / Mitu: 1
160µF
50V
± 20%
PC Pin
1.41ohm
-
-
Axial Leaded
-
26.97mm
TWC-Y Series
-55°C
200°C
-
2840190

RoHS

Date/Lot Code

Each
1+
202,910 €
5+
169,650 €
10+
159,210 €
Min: 1 / Mitu: 1
150µF
125V
± 10%
PC Pin
1.6ohm
-
2.75A
Axial Leaded
-
26.97mm
TWA-Y Series
-55°C
200°C
-
2839574

Date/Lot Code

Each
1+
101,760 €
10+
77,570 €
20+
72,800 €
Min: 1 / Mitu: 1
330µF
50V
± 20%
PC Pin
1.53ohm
-
-
Axial Leaded
-
26.97mm
TWC-Y Series
-55°C
200°C
-
4155869

RoHS

Date/Lot Code

Each
1+
402,480 €
5+
348,300 €
10+
297,880 €
Min: 1 / Mitu: 1
1000µF
60V
± 10%
PC Pin
0.5ohm
-
2.8A
Axial Leaded
9.52mm
26.97mm
T18 Series
-55°C
85°C
-
1–22 22-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account