8.2µF 50V Leaded Tantalum Capacitors:

Leiti 19 toodet
Leidke poest Farnell Eesti suur valik 8.2µF Leaded Tantalum Capacitors. Meil on lai valik Leaded Tantalum Capacitors, näiteks 10µF, 22µF, 1µF & 4.7µF Leaded Tantalum Capacitors maailma tipptootjatelt, sealhulgas: Kemet & Kemet / Partner Stock
Kuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
4367227

RoHS

Date/Lot Code

Each
4+
30,560 €
12+
28,890 €
Min: 4 / Mitu: 4
8.2µF
50V
± 10%
Axial Leaded
-
0.25ohm
R
1.6A
-
7.34mm
17.42mm
-
T262_CSR21 M39003/09 Series
-55°C
125°C
-
3017056

Date/Lot Code

Each
20+
15,160 €
Min: 20 / Mitu: 20
8.2µF
50V
± 10%
PC Pin
-
2ohm
M
250mA
Axial Leaded
-
17.42mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017055

Date/Lot Code

Each
20+
48,320 €
Min: 20 / Mitu: 20
8.2µF
50V
± 5%
PC Pin
-
2ohm
S
250mA
Axial Leaded
-
17.42mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017058

Date/Lot Code

Each
20+
76,460 €
Min: 20 / Mitu: 20
8.2µF
75V
± 10%
PC Pin
-
2ohm
S
250mA
Axial Leaded
-
17.42mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016917

Date/Lot Code

Each
75+
10,220 €
Min: 75 / Mitu: 75
8.2µF
20V
± 10%
PC Pin
-
3.6ohm
M
167mA
Axial Leaded
-
12.04mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016555

Date/Lot Code

Each
20+
76,950 €
Min: 20 / Mitu: 20
8.2µF
100V
± 10%
PC Pin
-
1.5ohm
-
-
Axial Leaded
-
19.96mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3016457

Date/Lot Code

Each
75+
6,140 €
Min: 75 / Mitu: 75
8.2µF
20V
± 10%
PC Pin
-
3.6ohm
-
-
Axial Leaded
-
12.04mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3017521

RoHS

Date/Lot Code

Each
1+
5,920 €
Min: 1 / Mitu: 1
8.2µF
35V
± 10%
PC Pin
-
2.5ohm
-
-
Axial Leaded
-
10.67mm
-
T322 Series
-55°C
125°C
-
3017134

Date/Lot Code

Each
150+
11,090 €
Min: 150 / Mitu: 150
8.2µF
10V
± 10%
PC Pin
-
6ohm
R
122mA
Axial Leaded
-
7.26mm
-
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
3016510

Date/Lot Code

Each
20+
16,070 €
Min: 20 / Mitu: 20
8.2µF
60V
± 10%
PC Pin
-
2ohm
-
-
Axial Leaded
-
17.42mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3017295

Date/Lot Code

Each
20+
17,830 €
Min: 20 / Mitu: 20
8.2µF
50V
± 10%
PC Pin
-
0.25ohm
R
1.6A
Axial Leaded
-
17.42mm
-
T262_CSR21 M39003/09 Series
-55°C
125°C
MIL-PRF-39003/09
3017057

Date/Lot Code

Each
20+
52,440 €
Min: 20 / Mitu: 20
8.2µF
75V
± 10%
PC Pin
-
2ohm
R
250mA
Axial Leaded
-
17.42mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017132

Date/Lot Code

Each
150+
33,140 €
Min: 150 / Mitu: 150
8.2µF
10V
± 10%
PC Pin
-
6ohm
C
122mA
Axial Leaded
-
7.26mm
-
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
3016509

Date/Lot Code

Each
20+
8,850 €
Min: 20 / Mitu: 20
8.2µF
50V
± 10%
PC Pin
-
2ohm
-
-
Axial Leaded
-
17.42mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3017133

Date/Lot Code

Each
150+
6,790 €
Min: 150 / Mitu: 150
8.2µF
10V
± 10%
PC Pin
-
6ohm
M
122mA
Axial Leaded
-
7.26mm
-
T242_CSR23 M39003/03 Series
-55°C
125°C
MIL-PRF-39003/03
3016918

Date/Lot Code

Each
75+
12,760 €
Min: 75 / Mitu: 75
8.2µF
20V
± 10%
PC Pin
-
3.6ohm
P
167mA
Axial Leaded
-
12.04mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3017054

Date/Lot Code

Each
20+
20,700 €
Min: 20 / Mitu: 20
8.2µF
50V
± 5%
PC Pin
-
2ohm
M
250mA
Axial Leaded
-
17.42mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
4471279

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1000+
2,040 €
Min: 1000 / Mitu: 1000
8.2µF
16V
± 10%
Radial Leaded
2.54mm
-
-
-
-
-
5.5mm
11.2mm
UltraDip II T35X Series
-55°C
125°C
-
4471399

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Täispool
1000+
2,110 €
Min: 1000 / Mitu: 1000
8.2µF
25V
± 10%
Radial Leaded
5.08mm
-
-
-
-
-
5.5mm
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
1–19 19-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account