680µF Leaded Tantalum Capacitors:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2347602 | Each | 1+ 135,030 € 5+ 123,680 € 10+ 112,320 € | Min: 1 / Mitu: 1 | 680µF | 50V | ± 10% | Axial Leaded | 0.7ohm | - | 2.75A | Axial Leaded | 9.52mm | 28.6mm | ST Series | -55°C | 85°C | - | ||||
3017236 | Each | 20+ 73,460 € | Min: 20 / Mitu: 20 | 680µF | 6V | ± 10% | PC Pin | 0.3ohm | M | 775mA | Axial Leaded | - | 19.96mm | T242_CSR23 M39003/03 Series | -55°C | 125°C | MIL-PRF-39003/03 | ||||
Each | 10+ 118,880 € | Min: 10 / Mitu: 10 | 680µF | 50V | ± 10% | PC Pin | 0.7ohm | - | 2.7A | Axial Leaded | - | 34.11mm | T16 Series | -55°C | 85°C | - |